SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYC1V331MCW1GS TTI: GYC1V331MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 | 800In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: EEH-ZS1J121UV TTI: EEH-ZS1J121UV Panasonic Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% Anti-V Type AEC-Q200 | 800In Stock | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: GYC1J470MCW1GS TTI: GYC1J470MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 135 C | 40 mOhms | 10 mm (0.394 in) | Reel | |||||||
800In Stock | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 125 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: 16SVPK680M TTI: 16SVPK680M Panasonic Availability: 400In StockAluminum Organic Polymer Capacitors 16VDC 680uF OSCON Polymer | 400In Stock | SMD/SMT | 680 uF | 20 % | 16 VDC | - 55 C | + 125 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: APXG160ARA181MF61G TTI: APXG160ARA181MF61G Chemi-Con Availability: 6,000In StockAluminum Organic Polymer Capacitors 16Volts 180uF 6X6 | 6,000In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: GYF1H181MCW1GS TTI: GYF1H181MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: PCH1C471MCL6GS TTI: PCH1C471MCL6GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 470UF 16V ESR=17 | 1,000In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 135 C | 34 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: PCH1E221MCL6GS TTI: PCH1E221MCL6GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 220UF 25V ESR=20 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 135 C | 20 mOhms | 10 mm (0.394 in) | Reel | |||||||
1,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: A700V686M006ATE028 TTI: A700V686M006ATE028 KEMET Availability: 12,000In StockAluminum Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=28 mOhms | 12,000In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 28 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: APZ0609470M025R TTI: APZ0609470M025R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=35mOhms | 800In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 35 mOhms | 9.3 mm (0.366 in) | Reel | |||||||
Mfr: PCH1D561MCL1GS TTI: PCH1D561MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 560UF 20V ESR=20 | 1,000In Stock | SMD/SMT | 560 uF | 20 % | 20 VDC | - 55 C | + 135 C | 20 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: PCH1C221MCL1GS TTI: PCH1C221MCL1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 220UF 16V ESR=30 | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 135 C | 30 mOhms | 7 mm (0.276 in) | Reel | |||||||
Mfr: GYE1C391MCQ1GS TTI: GYE1C391MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 390uF 20% 8 x 10mm AEC-Q200 | 1,000In Stock | SMD/SMT | 390 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 10 mm (0.394 in) | Reel | |||||||
1,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | Reel | |||||||||
Mfr: GXC1J560MCQ1GS TTI: GXC1J560MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 135 C | 22 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GXC1J820MCQ1GS TTI: GXC1J820MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 135 C | 22 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: APV0606121M010R TTI: APV0606121M010R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 10V 120uF 2000Hours ESR=27mOhms 20% | 1,000In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 27 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: APV0609151M025R TTI: APV0609151M025R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 25V 150uF 2000Hours ESR=27mOhms 20% | 800In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 105 C | 27 mOhms | 9.3 mm (0.366 in) | Reel | |||||||
Mfr: TCJA335M035R0500E TTI: TCJA335M035R0500E KYOCERA AVX Availability: 92,000In StockTantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin | 92,000In Stock | SMD/SMT | 3.3 uF | 20 % | 35 VDC | - 55 C | + 125 C | 500 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCN4227M020R0100E TTI: TCN4227M020R0100E KYOCERA AVX Availability: 1,600In StockTantalum Capacitors - Polymer 220uF 20V ESR=100moh m 2924 | 1,600In Stock | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 85 C | 7.3 mm | 6.1 mm | 2 mm | Reel | ||||||
Mfr: PCH1J560MCL1GS TTI: PCH1J560MCL1GS Nichicon Availability: 1,200In StockAluminum Organic Polymer Capacitors 56UF 63V ESR=27 | 1,200In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 135 C | 27 mOhms | 12 mm (0.472 in) | Reel | |||||||
Mfr: EEF-SX0G101ER TTI: EEF-SX0G101ER Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 100uF 4volt | 3,500In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: PCS0J101MCL1GS TTI: PCS0J101MCL1GS Nichicon Availability: 5,000In StockAluminum Organic Polymer Capacitors 6.3 volts 100uF AEC-Q200 | 5,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm (0.236 in) | AEC-Q200 | Reel |