• Polymer Capacitors

SMD - Polymer Capacitors

11,986 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (4,912)
  • Tantalum Capacitors - Polymer (7,074)
11,986 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: PCH1J560MCL1GS
TTI: PCH1J560MCL1GS
Nichicon
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 56UF 63V ESR=27

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
63 VDC
- 55 C
+ 135 C
27 mOhms
12 mm (0.472 in)
Reel
Datasheet
Mfr: EEF-SX0G101ER
TTI: EEF-SX0G101ER
Panasonic
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 100uF 4volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
4 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: PCS0J101MCL1GS
TTI: PCS0J101MCL1GS
Nichicon
Availability:

5,000In Stock

Aluminum Organic Polymer Capacitors 6.3 volts 100uF AEC-Q200

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
6 mm (0.236 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-SX0G151ER
TTI: EEF-SX0G151ER
Panasonic
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 150uF 4volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
4 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm
Reel
Datasheet
Mfr: GYF1C102MCW1GS
TTI: GYF1C102MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1000 uF
20 %
16 VDC
- 55 C
+ 125 C
20 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: PCH1H820MCL6GS
TTI: PCH1H820MCL6GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 82UF 50V ESR=26

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
50 VDC
- 55 C
+ 135 C
26 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: PCH1J220MCL1GS
TTI: PCH1J220MCL1GS
Nichicon
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 22UF 63V ESR=48

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
63 VDC
- 55 C
+ 135 C
48 mOhms
7 mm (0.276 in)
Reel
Datasheet
Mfr: PCH1D471MCL1GS
TTI: PCH1D471MCL1GS
Nichicon
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 470UF 20V ESR=18

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
20 VDC
- 55 C
+ 135 C
18 mOhms
12 mm (0.472 in)
Reel
Datasheet
Mfr: APZ1012471M035R
TTI: APZ1012471M035R
KYOCERA AVX
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35V 470uF 2000Hours ESR=30mOhms 20%

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
35 VDC
- 55 C
+ 105 C
30 mOhms
12.5 mm (0.492 in)
Reel
Datasheet
Mfr: APXG160ARA181MF61G
TTI: APXG160ARA181MF61G
Chemi-Con
Availability:

6,000In Stock

Aluminum Organic Polymer Capacitors 16Volts 180uF 6X6

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
16 VDC
- 55 C
+ 105 C
22 mOhms
5.8 mm (0.228 in)
Reel
Datasheet
Mfr: 35SVF120M
TTI: 35SVF120M
Panasonic
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
35 VDC
- 55 C
+ 125 C
18 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: 16SVPK680M
TTI: 16SVPK680M
Panasonic
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 16VDC 680uF OSCON Polymer

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
16 VDC
- 55 C
+ 125 C
14 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: GXC1V331MCQ1GS
TTI: GXC1V331MCQ1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
35 VDC
- 55 C
+ 135 C
15 mOhms
12.5 mm (0.492 in)
Reel
Datasheet
Mfr: APZ0606270M025R
TTI: APZ0606270M025R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25V 27uF 2000Hrs 20% ESR=50mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
27 uF
20 %
25 VDC
- 55 C
+ 105 C
50 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: EEF-ST0D331R
TTI: EEF-ST0D331R
Panasonic
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 330uF 2.0volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2 VDC
- 55 C
+ 125 C
6 mOhms
Reel
Datasheet
Mfr: PCL1A122MCL1GS
TTI: PCL1A122MCL1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 1200UF 10V ESR=13

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1200 uF
20 %
10 VDC
- 55 C
+ 105 C
13 mOhms
12.7 mm (0.5 in)
Reel
Datasheet
Mfr: 16TDC33MB2
TTI: 16TDC33MB2
Panasonic
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 125degreeC

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
16 VDC
- 55 C
+ 125 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 20TDC22MB2
TTI: 20TDC22MB2
Panasonic
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
20 VDC
- 55 C
+ 125 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: APD1012101M063R
TTI: APD1012101M063R
KYOCERA AVX
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 63V 100uF 1012 20% E SR=36mOhms 2K Hrs

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
63 VDC
- 55 C
+ 105 C
36 mOhms
12.5 mm (0.492 in)
Reel
Datasheet
Mfr: APZ0606101M016R
TTI: APZ0606101M016R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16V 100uF 2000Hours ESR=30mOhms 20%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
16 VDC
- 55 C
+ 105 C
30 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: GYA1C471MCW1GS
TTI: GYA1C471MCW1GS
Nichicon
Availability:

10,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 470uF 20% Vibration Resistance AEC-Q200

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
16 VDC
- 55 C
+ 125 C
20 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: GYA1V151MCW1GS
TTI: GYA1V151MCW1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibration Resistance AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: GYB1V271MCW1GS
TTI: GYB1V271MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 105 C
20 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: GXC1J680MCW1GS
TTI: GXC1J680MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
63 VDC
- 55 C
+ 135 C
22 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: RAHVK470M1GDC8002E
TTI: RAHVK470M1GDC8002E
TAIYO YUDEN
Availability:

1,000In Stock

New Product
Aluminum Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms AECQ 6.3x5.8mm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 125 C
60 mOhms
5.8 mm (0.228 in)
Reel
  • ...
  • 45
  • 46
  • 47