Polymer Capacitors
30,252 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GXC1V151MCQ1GS TTI: GXC1V151MCQ1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 1,500In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 135 C | 18 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: EEH-ZC1E221V TTI: EEH-ZC1E221V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 220uF 25volt 8X10mm Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: GYB1J220MCW1GS TTI: GYB1J220MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 63VDC 22uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 105 C | 80 mOhms | 7.7 mm (0.303 in) | Reel | ||||||||
Mfr: APXA200ARA820MJ80G TTI: APXA200ARA820MJ80G Chemi-Con Availability: 4,500In StockAluminum Organic Polymer Capacitors 20V 82uF 10X7.7 | 4,500In Stock | SMD/SMT | 82 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.7 mm (0.303 in) | Reel | ||||||||
Mfr: A758KK827M0GAAE015 TTI: A758KK827M0GAAE015 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 4Volt 820uF RAD 5KHr ESR=15 mOhms | 2,500In Stock | Radial | 820 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: GYE1C181MCW1GS TTI: GYE1C181MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 7.7mm AEC-Q200 | 1,800In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | Reel | ||||||||
Mfr: EHBSA035M1010810T TTI: EHBSA035M1010810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 100uF | 500In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 9.7 mm | Reel | ||||||||
Mfr: EEH-ZU1V681UP TTI: EEH-ZU1V681UP Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 | 500In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 135 C | 9 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Bulk | |||||||
Mfr: EEH-ZC1E560P TTI: EEH-ZC1E560P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200 | 1,000In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: 4TPE150MAZB TTI: 4TPE150MAZB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4volts 150uF ESR 35mohm | 4,000In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: RR71C101MDN1 TTI: RR71C101MDN1 Nichicon Availability: 850In StockAluminum Organic Polymer Capacitors 16V 100uF 7Mohms | 850In Stock | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 7 mOhms | 11.5 mm (0.453 in) | Bulk | FP-016RE101M-R7R | |||||||
Mfr: APS-6R3ELL391MHB5S TTI: APS-6R3ELL391MHB5S Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3volts 390uF | 2,000In Stock | Radial | 390 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 11.5 mm (0.453 in) | Bulk | ||||||||
Mfr: EEH-AZF1H560B TTI: EEH-AZF1H560B Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 50VDC 56uF 20% 35mOhm AEC-Q200 | 2,000In Stock | Radial | 56 uF | 20 % | 50 VDC | - 55 C | + 150 C | 35 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: A768KE276M1JLAE054 TTI: A768KE276M1JLAE054 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 63Volt 27uF SMD 2KHr ESR=54 mOhms | 4,000In Stock | SMD/SMT | 27 uF | 20 % | 63 VDC | - 55 C | + 125 C | 54 mOhms | 6.7 mm | Reel | ||||||||
Mfr: EEH-AZKV221UB TTI: EEH-AZKV221UB Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% LG/Hi Rip AEC-Q200 | 2,000In Stock | Radial | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: 35TQC10MXB TTI: 35TQC10MXB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 35VDC 10uF 20% ESR 200mOhm | 4,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
6,000In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||||
Mfr: GYA1J560MCQ1GS TTI: GYA1J560MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: A758KK687M0EAAE016 TTI: A758KK687M0EAAE016 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 2.5Vo 680uF RAD 5KHr ESR=16 mOhms | 2,500In Stock | Radial | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 16 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A758KK157M1CAAE015 TTI: A758KK157M1CAAE015 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 16Vol 150uF RAD 5KHr ESR=15 mOhms | 2,500In Stock | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 15 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: 6TPE220MAPB TTI: 6TPE220MAPB Panasonic Industry Availability: 8,000In StockTantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD | 8,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: EEF-HX1E220R TTI: EEF-HX1E220R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 22uF 25volt | 7,000In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: GYA1E101MCW1GS TTI: GYA1E101MCW1GS Nichicon Availability: 9,000In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 | 9,000In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | Reel | ||||||||
Mfr: GYE1H820MCW1GS TTI: GYE1H820MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 82uF 20% 8 x 10mm Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 82 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: T520X687M006ATE018 TTI: T520X687M006ATE018 KEMET Availability: 40,000In StockTantalum Capacitors - Polymer 6.3 VDC 680uF 2917 20% ESR=18mOhm | 40,000In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel |