SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYE1J101MCW1GS TTI: GYE1J101MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 500In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: APV0606221M010R TTI: APV0606221M010R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 10V 220uF 2000Hours ESR=27mOhms 20% | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 27 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: APZ0606680M035R TTI: APZ0606680M035R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 35V 68uF 2000Hrs 20% ESR=45mOhms | 1,000In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: RAHTK121M4EGL5005E TTI: RAHTK121M4EGL5005E TAIYO YUDEN Availability: 200In StockAluminum Organic Polymer Capacitors 63V 120uF 125C ESR=22mOhms AECQ 12.5x12.5mm | 200In Stock | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 22 mOhms | 13.5 mm (0.531 in) | Reel | |||||||
Mfr: GYB1E680MCQ1GS TTI: GYB1E680MCQ1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 | 1,800In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: EEH-ZF1E271P TTI: EEH-ZF1E271P Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 150 C | 20 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 20TQC22MB2 TTI: 20TQC22MB2 Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 20V 22uF 20% 1000mA 105degreeC | 4,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: APZ0606101M025R TTI: APZ0606101M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 100uF 2000Hours ESR=50mOhms 20% | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: APV0606101M016R TTI: APV0606101M016R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 100uF 2000Hours ESR=27mOhms 20% | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: GYE1H151MCQ1GS TTI: GYE1H151MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% 10 x 10mm AEC-Q200 | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: APZ1012221M050R TTI: APZ1012221M050R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 50V 220uF 2000Hours ESR=30mOhms 20% | 500In Stock | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: APZ0606220M025R TTI: APZ0606220M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 22uF 2000Hrs 20% ESR=80mOhms | 1,000In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 80 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: APZ0811221M035R TTI: APZ0811221M035R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 35V 220uF 2000Hours ESR=30mOhms 20% | 500In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 105 C | 30 mOhms | 11.5 mm (0.453 in) | Reel | |||||||
Mfr: EEF-JX0E221RE TTI: EEF-JX0E221RE Panasonic Availability: 10,500In StockAluminum Organic Polymer Capacitors 2.5VDC 221uF 20% 9mOhm 6300mAr.m.s | 10,500In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: APV0606470M025R TTI: APV0606470M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=45mOhms | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: GYA1H151MCQ1GS TTI: GYA1H151MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 18 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: GYE1H151MCW1GS TTI: GYE1H151MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYE1E561MCW1GS TTI: GYE1E561MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 | 800In Stock | SMD/SMT | 560 uF | 20 % | - 55 C | + 125 C | 16 mOhms | 12.5 mm (0.492 in) | Reel | ||||||||
Mfr: GXC1J680MCQ1GS TTI: GXC1J680MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 135 C | 22 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYE1C121MCQ1GS TTI: GYE1C121MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 16VDC 120uF 20% 6.3 x 5.8mm AEC-Q200 | 2,000In Stock | SMD/SMT | 120 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: GXC1H151MCQ1GS TTI: GXC1H151MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 17 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: T521V107M016ATK050 TTI: T521V107M016ATK050 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: APA1012271M035R TTI: APA1012271M035R KYOCERA AVX Availability: 1,600In StockAluminum Organic Polymer Capacitors 270UF 35V ESR=40 | 1,600In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 105 C | 40 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 12.5 mm | Reel | |||||
Mfr: GYA1J680MCQ1GS TTI: GYA1J680MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYB1J220MCW1GS TTI: GYB1J220MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 63VDC 22uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 105 C | 80 mOhms | 7.7 mm (0.303 in) | Reel |