• Polymer Capacitors

SMD - Polymer Capacitors

11,986 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (4,912)
  • Tantalum Capacitors - Polymer (7,074)
11,986 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: GYC1C151MCQ1GS
TTI: GYC1C151MCQ1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 16VDC 150uF 20% AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
16 VDC
- 55 C
+ 135 C
30 mOhms
7.7 mm (0.303 in)
Reel
Datasheet
Mfr: APA0609680M035R
TTI: APA0609680M035R
KYOCERA AVX
Availability:

8,000In Stock

Aluminum Organic Polymer Capacitors 35V 68uF 0609 20% ES R=60mOhms 5K Hrs

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
35 VDC
- 55 C
+ 105 C
60 mOhms
9.3 mm (0.366 in)
Reel
Datasheet
Mfr: APA0812561M016R
TTI: APA0812561M016R
KYOCERA AVX
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 560UF 16V ESR=20

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
16 VDC
- 55 C
+ 105 C
20 mOhms
8.3 mm (0.327 in)
Reel
Datasheet
Mfr: GXC1E221MCQ1GS
TTI: GXC1E221MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
25 VDC
- 55 C
+ 135 C
18 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: GYB1E101MCW1GS
TTI: GYB1E101MCW1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
25 VDC
- 55 C
+ 105 C
30 mOhms
7.7 mm (0.303 in)
Reel
Datasheet
Mfr: PCH1H820MCL6GS
TTI: PCH1H820MCL6GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 82UF 50V ESR=26

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
50 VDC
- 55 C
+ 135 C
26 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: PCH1J220MCL1GS
TTI: PCH1J220MCL1GS
Nichicon
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 22UF 63V ESR=48

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
63 VDC
- 55 C
+ 135 C
48 mOhms
7 mm (0.276 in)
Reel
Datasheet
Mfr: PCH1D471MCL1GS
TTI: PCH1D471MCL1GS
Nichicon
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 470UF 20V ESR=18

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
20 VDC
- 55 C
+ 135 C
18 mOhms
12 mm (0.472 in)
Reel
Datasheet
Mfr: APZ1012471M035R
TTI: APZ1012471M035R
KYOCERA AVX
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35V 470uF 2000Hours ESR=30mOhms 20%

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
35 VDC
- 55 C
+ 105 C
30 mOhms
12.5 mm (0.492 in)
Reel
Datasheet
Mfr: GYF1C102MCW1GS
TTI: GYF1C102MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1000 uF
20 %
16 VDC
- 55 C
+ 125 C
20 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: PCH1V151MCL1GS
TTI: PCH1V151MCL1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 150UF 35V ESR=25

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 135 C
25 mOhms
8 mm (0.315 in)
Reel
Datasheet
Mfr: EEF-TX0E331RE
TTI: EEF-TX0E331RE
Panasonic
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 330uF 6300mA 9mOhm 135C 5500h

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 135 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: GYA1E331MCW1GS
TTI: GYA1E331MCW1GS
Nichicon
Availability:

6,500In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200

6,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
25 VDC
- 55 C
+ 125 C
20 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: EEF-LT0D331R
TTI: EEF-LT0D331R
Panasonic
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 330uF 2.0volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2 VDC
- 55 C
+ 105 C
6 mOhms
Reel
Datasheet
Mfr: APV0609271M016R
TTI: APV0609271M016R
KYOCERA AVX
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16V 270uF 2000Hours ESR=22mOhms 20%

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
16 VDC
- 55 C
+ 105 C
22 mOhms
9.3 mm (0.366 in)
Reel
Datasheet
Mfr: RAHVK271M1GFH0002EX
TTI: RAHVK271M1GFH0002EX
TAIYO YUDEN
Availability:

500In Stock

New Product
Aluminum Organic Polymer Capacitors 35V 270uF 125C ESR=2mOhms AECQ 10x10mm

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 125 C
20 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: APZ0606330M035R
TTI: APZ0606330M035R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35V 33uF 2000Hrs 20% ESR=60mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
35 VDC
- 55 C
+ 105 C
60 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: GXC1E151MCQ1GS
TTI: GXC1E151MCQ1GS
Nichicon
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
25 VDC
- 55 C
+ 135 C
18 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: APZ0606470M025R
TTI: APZ0606470M025R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=50mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
25 VDC
- 55 C
+ 105 C
50 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: APZ0609331M016R
TTI: APZ0609331M016R
KYOCERA AVX
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16V 330uF 2000Hours ESR=25mOhms 20%

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
16 VDC
- 55 C
+ 105 C
25 mOhms
9.3 mm (0.366 in)
Reel
Datasheet
Mfr: APV0606331M006R
TTI: APV0606331M006R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 6.3V 330uF 2000Hours ESR=18mOhms 20%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
18 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: 16TQC33MB2
TTI: 16TQC33MB2
Panasonic
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
16 VDC
- 55 C
+ 125 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: GYE1J101MCQ1GS
TTI: GYE1J101MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 100uF 20% 10 x 10mm AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
63 VDC
- 55 C
+ 125 C
30 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: GYE1H820MCW1GS
TTI: GYE1H820MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 82uF 20% 8 x 10mm Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
50 VDC
- 55 C
+ 125 C
30 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: APZ0606470M035R
TTI: APZ0606470M035R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35V 47uF 2000Hrs 20% ESR=45mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 105 C
45 mOhms
6 mm (0.236 in)
Reel
  • ...
  • 42
  • 43
  • 44