• Polymer Capacitors

SMD - Polymer Capacitors

11,986 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (4,912)
  • Tantalum Capacitors - Polymer (7,074)
11,986 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: EEH-ZF1H101P
TTI: EEH-ZF1H101P
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
50 VDC
- 55 C
+ 150 C
28 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: A700V337M2R5RTE009
TTI: A700V337M2R5RTE009
KEMET
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env

2,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 125 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm
Reel
Datasheet
Mfr: 25TQC22MYFB
TTI: 25TQC22MYFB
Panasonic
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 25VDC 22uF 20% 100mOhm 1100mA

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
25 VDC
- 55 C
+ 105 C
100 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJB106M035R0200E
TTI: TCJB106M035R0200E
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm Black Resi

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
35 VDC
- 55 C
+ 105 C
200 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: GYA1K560MCW1GS
TTI: GYA1K560MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 80VDC 56uF 20% ANTI-VIBE AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
80 VDC
- 55 C
+ 125 C
26 mOhms
12.5 mm (0.492 in)
Reel
Datasheet
Mfr: GYA1C561MCW1GS
TTI: GYA1C561MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16VDC 560uF 20% ANTI-VIBE AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
16 VDC
- 55 C
+ 125 C
15 mOhms
12.5 mm (0.492 in)
Reel
Datasheet
Mfr: EEF-HX1A101R
TTI: EEF-HX1A101R
Panasonic
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 100uF 10volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 125 C
40 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 6SVPC390M
TTI: 6SVPC390M
Panasonic
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 6.3volts 390uF ESR 22mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
390 uF
20 %
6.3 VDC
- 55 C
+ 105 C
22 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: EEF-CT0J101R
TTI: EEF-CT0J101R
Panasonic
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 100uF 6.3volt

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.1 mm
Reel
Datasheet
Mfr: 6TPE150MF
TTI: 6TPE150MF
Panasonic
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 6.3volts 150uF ESR 15mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 2R5TPE1000MF
TTI: 2R5TPE1000MF
Panasonic
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1000 uF
20 %
2.5 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 16TDC100MYF
TTI: 16TDC100MYF
Panasonic
Availability:

6,000In Stock

End of Life
Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
16 VDC
- 55 C
+ 125 C
50 mOhms
1.9 mm
Reel
Datasheet
Mfr: 16TDC150MYF
TTI: 16TDC150MYF
Panasonic
Availability:

2,500In Stock

End of Life
Tantalum Capacitors - Polymer 16VDC 150uF 20% 1800mA

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
16 VDC
- 55 C
+ 125 C
50 mOhms
2.8 mm
Reel
Datasheet
Mfr: GYA1C471MCQ1GS
TTI: GYA1C471MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
16 VDC
- 55 C
+ 125 C
Reel
Datasheet
Mfr: GYA1C151MCQ1GS
TTI: GYA1C151MCQ1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 16VDC 150uF 20% AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
16 VDC
- 55 C
+ 125 C
Reel
Datasheet
Mfr: TCJD157M010R0025E
TTI: TCJD157M010R0025E
KYOCERA AVX
Availability:

1,500In Stock

Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=25mOhm Black Resi

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
10 VDC
- 55 C
25 mOhms
7.3 mm
4.3 mm
3.1 mm
Reel
Datasheet
Mfr: GYA1C271MCQ1GS
TTI: GYA1C271MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 270uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
16 VDC
- 55 C
+ 125 C
Reel
Datasheet
Mfr: 25TDC15MYFB
TTI: 25TDC15MYFB
Panasonic
Availability:

2,000In Stock

End of Life
Tantalum Capacitors - Polymer 25VDC 15uF 20% 900mA

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
25 VDC
- 55 C
+ 125 C
100 mOhms
2.9 mm
Reel
Datasheet
Mfr: TCN4227M020R0100E
TTI: TCN4227M020R0100E
KYOCERA AVX
Availability:

1,600In Stock

Tantalum Capacitors - Polymer 220uF 20V ESR=100moh m 2924

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
20 VDC
- 55 C
+ 85 C
7.3 mm
6.1 mm
2 mm
Reel
Datasheet
Mfr: PCH1J560MCL1GS
TTI: PCH1J560MCL1GS
Nichicon
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 56UF 63V ESR=27

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
63 VDC
- 55 C
+ 135 C
27 mOhms
12 mm (0.472 in)
Reel
Datasheet
Mfr: GYF1J121MCW1GS
TTI: GYF1J121MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
63 VDC
- 55 C
+ 125 C
30 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: GYF1C561MCW1GS
TTI: GYF1C561MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
16 VDC
- 55 C
+ 125 C
25 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: GYF1H181MCW1GS
TTI: GYF1H181MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
50 VDC
- 55 C
+ 125 C
28 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: GYB1H121MCQ1GS
TTI: GYB1H121MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
50 VDC
- 55 C
+ 105 C
28 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: GYE1J121MCQ1GS
TTI: GYE1J121MCQ1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 12.5mm AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
63 VDC
- 55 C
+ 125 C
20 mOhms
12.5 mm (0.492 in)
Reel
  • ...
  • 41
  • 42
  • 43