Polymer Capacitors
30,252 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYA1C471MCQ1GS TTI: GYA1C471MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 125 C | Reel | ||||||||||
Mfr: 16TQC33MYFB TTI: 16TQC33MYFB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm | 4,000In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: EEH-ZC1J330V TTI: EEH-ZC1J330V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: T520V686M010ATE045 TTI: T520V686M010ATE045 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=45mOhms | 1,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
200In Stock | Radial | 68 uF | 20 % | 32 VDC | - 55 C | + 105 C | 25 mOhms | 7 mm (0.276 in) | Bulk | |||||||||
2,500In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 27 mOhms | 4.4 mm (0.173 in) | Reel | |||||||||
Mfr: A767EB106M1VLAE085 TTI: A767EB106M1VLAE085 KEMET Availability: 8,000In StockAluminum Organic Polymer Capacitors 35Volt 10uF SMD 2KHr ESR=85 mOhms | 8,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 85 mOhms | 5.7 mm (0.224 in) | 6.6 mm (0.26 in) | 5.7 mm | Reel | ||||||
Mfr: A759BQ106M1VAAE090 TTI: A759BQ106M1VAAE090 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms | 3,000In Stock | Radial | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 90 mOhms | 11 mm (0.433 in) | Bulk | ||||||||
Mfr: 16TDC100MYF TTI: 16TDC100MYF Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA | 6,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 1.9 mm | Reel | ||||||||
Mfr: ECG-SY0J331R TTI: ECG-SY0J331R Panasonic Industry Availability: 6,000In StockAluminum Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm | 6,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | ||||||
Mfr: GYB1E101MCW1GS TTI: GYB1E101MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 7.7 mm (0.303 in) | Reel | ||||||||
Mfr: EEH-AZF1V101B TTI: EEH-AZF1V101B Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% 30mOhm AEC-Q200 | 2,000In Stock | Radial | 100 uF | 20 % | 35 VDC | - 55 C | + 150 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: 6TPE220MIL TTI: 6TPE220MIL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm | 2,500In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
2,000In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||||
Mfr: GYF1C102MCQ1GS TTI: GYF1C102MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm AEC-Q200 | 500In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GYA1E470MCQ1GS TTI: GYA1E470MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | Reel | ||||||||
Mfr: 20TQC33MYFB TTI: 20TQC33MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 20V 33uF 20% 900mA | 2,000In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: RNU1E181MDN1KX TTI: RNU1E181MDN1KX Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 180UF 25V 20% | 1,000In Stock | Radial | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 11.5 mm (0.453 in) | Bulk | FP-025RE181M-NUK | |||||||
1,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: 20TDC100MYF TTI: 20TDC100MYF Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA | 5,000In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 2.8 mm | Reel | ||||||||
Mfr: GYC1J100MCQ1GS TTI: GYC1J100MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 135 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: GYC1J560MCQ1GS TTI: GYC1J560MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 135 C | 30 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: GYE1J101MCQ1GS TTI: GYE1J101MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% 10 x 10mm AEC-Q200 | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GXC1V221MCW1GS TTI: GXC1V221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GYC1E561MNW1GS TTI: GYC1E561MNW1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Anti-Vibe | 600In Stock | Reel |