SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYB1K560MCW1GS TTI: GYB1K560MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 80VDC 56uF 20% ANTI-VIBE AEC-Q200 | 800In Stock | SMD/SMT | 56 uF | 20 % | 80 VDC | - 55 C | + 105 C | 26 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: GYB1K470MCW1GS TTI: GYB1K470MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% ANTI-VIBE AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: T521B106M035ATE100 TTI: T521B106M035ATE100 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 35V 10uF ESR=100mOhms 3528-21 20% | 2,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: GYA1C561MCQ1GS TTI: GYA1C561MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200 | 800In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: T520B337M006ATE070 TTI: T520B337M006ATE070 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=70mOhms | 4,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T593W476M035APE090 TTI: T593W476M035APE090 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 35V 47uF 7343-15 20% ESR=90mOhms Hi Energy Hi Humidity | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 90 mOhm | 7.3 mm | 4.3 mm | 1.4 mm | Reel | |||||
Mfr: GYA1K560MCQ1GS TTI: GYA1K560MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 80VDC 56uF 20% STD AEC-Q200 | 800In Stock | SMD/SMT | 56 uF | 20 % | 80 VDC | - 55 C | + 125 C | 26 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: A798V337M002RTE009 TTI: A798V337M002RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: GWC1V271MCO1GS TTI: GWC1V271MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10 mm | Reel | |||||||
Mfr: T593V476M035APE100 TTI: T593V476M035APE100 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 35V 47uF 7343-20 20% ESR=90mOhms Hi Energy Hi Humidity | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 90 mOhm | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EHBSA050M2211016T TTI: EHBSA050M2211016T Eaton Electronics Availability: 200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1016 50V 220uF | 200In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 80 mOhms | 16.5 mm | Reel | |||||||
Mfr: GYF1J151MCQ1GS TTI: GYF1J151MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 20 mOhms | 12.5 mm | Reel | |||||||
Mfr: GYF1V471MCW1GS TTI: GYF1V471MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% Anti-Vibe AEC-Q200 | 800In Stock | SMD/SMT | 470 uF | 20 % | - 55 C | + 125 C | 16 mOhms | 12.5 mm | Reel | ||||||||
Mfr: GWC1H151MCX1GS TTI: GWC1H151MCX1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% Vibe Resistance AEC-Q200 | 800In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 17 mOhms | 12.5 mm | Reel | |||||||
Mfr: EHBSA063M1000606T TTI: EHBSA063M1000606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 63V 10uF | 1,200In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 125 C | 120 mOhms | 5.8 mm | Reel | |||||||
Mfr: EHBSA035M4700606T TTI: EHBSA035M4700606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 35V 47uF | 1,200In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm | Reel | |||||||
Mfr: 25TQC68MD3 TTI: 25TQC68MD3 Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 25V 68uF 20% 1400mA 105degreeC | 5,000In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: GWC1E221MCX1GS TTI: GWC1E221MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 135 C | 18 mOhms | 10 mm | Reel | |||||||
Mfr: GWC1H221MNX1GS TTI: GWC1H221MNX1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 50VDC 220uF 20% Vibe Resistance AEC-Q200 | 600In Stock | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 135 C | 13 mOhms | 16.5 mm | Reel | |||||||
Mfr: GWC1V331MCX1GS TTI: GWC1V331MCX1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% Vibe Resistance AEC-Q200 | 800In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 135 C | 15 mOhms | 12.5 mm | Reel | |||||||
Mfr: T598V227M004ATE015 TTI: T598V227M004ATE015 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 4V 220uF ESR=15mOhms 7343-20 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: T593V686M035APE070 TTI: T593V686M035APE070 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 35V 68uF 7343-20 20% ESR=70mOhms Hi Energy Hi Humidity | 1,000In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhm | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZT1E561UV TTI: EEH-ZT1E561UV Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 16 mOhms | 10.5 mm | AEC-Q200 | Bulk | ||||||
Mfr: 4TPE150MAZB TTI: 4TPE150MAZB Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 4volts 150uF ESR 35mohm | 4,000In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 20TDC100MD3 TTI: 20TDC100MD3 Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 20V 100uF 20% 1700mA 125degreeC | 5,000In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |