Polymer Capacitors
30,107 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCW0E182MCO1GS TTI: PCW0E182MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 1.8 mF | 20 % | 2.5 VDC | - 55 C | + 125 C | 13 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: 16TDC150MD3 TTI: 16TDC150MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 16V 150uF 20% 1800mA 125degreeC | 5,000In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: PLF1E220MCL7 TTI: PLF1E220MCL7 Nichicon Availability: 3,400In StockAluminum Organic Polymer Capacitors 22uF 25 Volts 20% AEC-Q200 | 3,400In Stock | Radial | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 7 mm (0.276 in) | AEC-Q200 | Bulk | |||||||
Mfr: PCF1D151MCL1GS TTI: PCF1D151MCL1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 20volts 150uF AEC-Q200 | 800In Stock | SMD/SMT | 150 uF | 20 % | 20 VDC | - 55 C | + 105 C | 20 mOhms | 12.7 mm (0.5 in) | AEC-Q200 | Reel | |||||||
Mfr: RFS1A680MCN1GS TTI: RFS1A680MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 10V 68uF 105C | 2,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 30 mOhms | 5.7 mm (0.224 in) | Reel | FP-010ME680M-FSR | |||||||
Mfr: T520V686M010ATE045 TTI: T520V686M010ATE045 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=45mOhms | 1,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: EEF-SX0D561E4 TTI: EEF-SX0D561E4 Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 560uF 2V | 3,500In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 40 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: PCV1J270MCL1GS TTI: PCV1J270MCL1GS Nichicon Availability: 4,000In StockAluminum Organic Polymer Capacitors 27uF 63V 20% AEC-Q200 | 4,000In Stock | SMD/SMT | 27 uF | 20 % | 63 VDC | - 55 C | + 105 C | 35 mOhms | 12 mm (0.472 in) | AEC-Q200 | Reel | |||||||
Mfr: 16TQC33MYFB TTI: 16TQC33MYFB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm | 4,000In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: RNS1E100MDS1JT TTI: RNS1E100MDS1JT Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 10uF 25 Volts 20% | 2,000In Stock | Radial | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 63 mOhms | 7 mm (0.276 in) | Ammo Pack | FP-025RE100M-NSJT | |||||||
1,500In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: EEF-LX0E471R TTI: EEF-LX0E471R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
2,500In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 27 mOhms | 4.4 mm (0.173 in) | Reel | |||||||||
Mfr: RSA0J271MCN1GS TTI: RSA0J271MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3V 270uF 20% Tol. | 2,000In Stock | SMD/SMT | 270 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 14 mOhms | 5.7 mm (0.224 in) | Reel | FP-6R3ME271M-SAR | |||||||
Mfr: RS80J561MDNASQJT TTI: RS80J561MDNASQJT Nichicon Availability: 10,000In StockAluminum Organic Polymer Capacitors 560uF 6.3 Volts 20% | 10,000In Stock | Radial | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 8 mm (0.315 in) | Ammo Pack | FP-6R3RE561M-S8JT??-5K | |||||||
Mfr: RL80J821MDN1KX TTI: RL80J821MDN1KX Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 820uF 6.3 Volts 20% | 2,000In Stock | Radial | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 8 mm (0.315 in) | Ammo Pack | FP-6R3RE821M-L8K | |||||||
Mfr: PCS1C220MCL1GS TTI: PCS1C220MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16 volts 22uF AEC-Q200 | 1,000In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm (0.236 in) | AEC-Q200 | Reel | |||||||
500In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | |||||||||
Mfr: 16SEPC220MD TTI: 16SEPC220MD Panasonic Industry Availability: 1,400In StockAluminum Organic Polymer Capacitors 16volts 220uF ESR 13mohm | 1,400In Stock | Radial | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
200In Stock | Radial | 68 uF | 20 % | 32 VDC | - 55 C | + 105 C | 25 mOhms | 7 mm (0.276 in) | Bulk | |||||||||
1,000In Stock | Radial | 39 uF | 20 % | 35 VDC | - 55 C | + 105 C | 30 mOhms | 7 mm (0.276 in) | Bulk | |||||||||
Mfr: 10SVP150MX TTI: 10SVP150MX Panasonic Industry Availability: 5,000In StockAluminum Organic Polymer Capacitors 10volts 150uF ESR 35mohm | 5,000In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: 2SVPE1200M TTI: 2SVPE1200M Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 2volts 1200uF ESR 8mohm | 500In Stock | SMD/SMT | 1.2 mF | 20 % | 2.5 VDC | - 55 C | + 105 C | 8 mOhms | 9.9 mm (0.39 in) | Reel | ||||||||
1,000In Stock | SMD/SMT | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
1,000In Stock | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.9 mm (0.311 in) | Reel |