Polymer Capacitors
30,252 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520D337M006ATE010 TTI: T520D337M006ATE010 KEMET Availability: 37,500In Stock1,000 On Order Expected 15-Jan-27 Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=10mOhms | 37,500In Stock1,000 On Order Expected 15-Jan-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T530X687M006ATE018 TTI: T530X687M006ATE018 KEMET Availability: 37,000In StockTantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=18mOhms | 37,000In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: A700X107M010ATE010 TTI: A700X107M010ATE010 KEMET Availability: 85,000In StockAluminum Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms | 85,000In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: TCJD107M025R0055 TTI: TCJD107M025R0055 KYOCERA AVX Availability: 57,500In StockTantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm | 57,500In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
0In Stock16,000 On Order Expected | SMD/SMT | 150 uF | 20 % | 20 VDC | - 55 C | + 105 C | 20 mOhms | 12.6 mm (0.496 in) | Reel | |||||||||
Mfr: TCJE476M035R0055 TTI: TCJE476M035R0055 KYOCERA AVX Availability: 14,000In Stock16,800 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm | 14,000In Stock16,800 On Order Expected | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: EEH-ZA1V470P TTI: EEH-ZA1V470P Panasonic Industry Availability: 24,000In StockAluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 24,000In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: T521D106M050ATE090 TTI: T521D106M050ATE090 KEMET Availability: 20,000In Stock36,500 On Order Expected 20-Nov-26 Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms | 20,000In Stock36,500 On Order Expected 20-Nov-26 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 25SVPF180M TTI: 25SVPF180M Panasonic Industry Availability: 6,800In Stock14,000 On Order Expected Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 6,800In Stock14,000 On Order Expected | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: TCJ5477M016R0100 TTI: TCJ5477M016R0100 KYOCERA AVX Availability: 1,200In Stock6,200 On Order Expected Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm | 1,200In Stock6,200 On Order Expected | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | TCJ5477M016R0100E | |||||
11,200In Stock20,000 On Order Expected 20-Jul-27 | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 12.6 mm (0.496 in) | Reel | |||||||||
Mfr: ETPF1000M5H TTI: ETPF1000M5H Panasonic Industry Availability: 2,000In Stock30,000 On Order Expected Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm | 2,000In Stock30,000 On Order Expected | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T530D227M006ATE005 TTI: T530D227M006ATE005 KEMET Availability: 12,500In Stock50,000 On Order Expected 26-Jan-27 Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=5mOhms | 12,500In Stock50,000 On Order Expected 26-Jan-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520Y337M010ATE015 TTI: T520Y337M010ATE015 KEMET Availability: 12,000In Stock11,500 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=15mOhms | 12,000In Stock11,500 On Order Expected 22-Jan-27 | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T520D107M010ATE018 TTI: T520D107M010ATE018 KEMET Availability: 46,000In Stock46,000 On Order Expected 12-Mar-27 Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms | 46,000In Stock46,000 On Order Expected 12-Mar-27 | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T525D227M010ATE025 TTI: T525D227M010ATE025 KEMET Availability: 16,500In Stock12,500 On Order Expected 14-Apr-27 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms | 16,500In Stock12,500 On Order Expected 14-Apr-27 | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEH-ZK1V331P TTI: EEH-ZK1V331P Panasonic Industry Availability: 9,000In Stock21,000 On Order Expected Aluminum Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD | 9,000In Stock21,000 On Order Expected | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: PCG0J272MCL1GS TTI: PCG0J272MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 6.3V 2700uF 105C AEC-Q200 | 400In Stock | SMD/SMT | 2700 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 12.7 mm (0.5 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1E221P TTI: EEH-ZC1E221P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 500In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: PCR1H820MCL6GS TTI: PCR1H820MCL6GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 50V 82uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 82 uF | 20 % | 50 VDC | - 55 C | + 125 C | 26 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: A768MS337M1VLAE022 TTI: A768MS337M1VLAE022 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms | 2,400In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | Reel | ||||||||
Mfr: EEF-SX0D471XE TTI: EEF-SX0D471XE Panasonic Industry Availability: 112,000In StockAluminum Organic Polymer Capacitors 470uF 2VDC 6mOhm SP Polymer | 112,000In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: 16SEPF180M TTI: 16SEPF180M Panasonic Industry Availability: 50In Stock3,000 On Order Expected 25-Jun-27 Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 50In Stock3,000 On Order Expected 25-Jun-27 | Radial | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: T520D477M006ATE030 TTI: T520D477M006ATE030 KEMET Availability: 18,500In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=30mOhms | 18,500In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 30 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T530X477M006AHE010 TTI: T530X477M006AHE010 KEMET Availability: 500In Stock1,500 On Order Expected Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms | 500In Stock1,500 On Order Expected | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel |