SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EHBSA025M1810608T TTI: EHBSA025M1810608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 180uF | 900In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.5 mm | Reel | |||||||
Mfr: EHBSA025M3311010T TTI: EHBSA025M3311010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 330uF | 500In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm | Reel | |||||||
Mfr: EHBSA035M1810810T TTI: EHBSA035M1810810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 180uF | 500In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 9.7 mm | Reel | |||||||
Mfr: GYC1C561MCW1GS TTI: GYC1C561MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% Anti-Vibe AEC-Q200 | 800In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 135 C | 16 mOhms | 12.5 mm | Reel | |||||||
Mfr: GWC1J101MCO1GS TTI: GWC1J101MCO1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 17 mOhms | 12.5 mm | Reel | |||||||
Mfr: PCA1K330MCL1GS TTI: PCA1K330MCL1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 125 C | 76 mOhms | 10 mm | Reel | |||||||
Mfr: GYB1C561MCQ1GS TTI: GYB1C561MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200 | 800In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 105 C | 15 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: A700V337M002RTE009 TTI: A700V337M002RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: GYB1K470MCQ1GS TTI: GYB1K470MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% STD AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYC1K470MCW1GS TTI: GYC1K470MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 Vibe Resistant | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 135 C | 36 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYC1K220MCW1GS TTI: GYC1K220MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80V 22uF 20% AEC-Q200 Vibe Resistant | 1,000In Stock | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 135 C | 45 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYF1E681MCQ1GS TTI: GYF1E681MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 680 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 12.5 mm | Reel | |||||||
Mfr: GWC1E221MCO1GS TTI: GWC1E221MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 135 C | 18 mOhms | 10 mm | Reel | |||||||
Mfr: GYF1C122MCW1GS TTI: GYF1C122MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% Anti-Vibe AEC-Q200 | 800In Stock | SMD/SMT | 1200 uF | 20 % | 16 VDC | - 55 C | + 125 C | 16 mOhms | 12.5 mm | Reel | |||||||
Mfr: GYF1E681MCW1GS TTI: GYF1E681MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% Anti-Vibe AEC-Q200 | 800In Stock | SMD/SMT | 680 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 12.5 mm | Reel | |||||||
Mfr: GWC1V151MCO1GS TTI: GWC1V151MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 135 C | 18 mOhms | 10 mm | Reel | |||||||
Mfr: GWC1J151MNX1GS TTI: GWC1J151MNX1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% Vibe Resistance AEC-Q200 | 600In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 135 C | 13 mOhms | 16.5 mA | Reel | |||||||
Mfr: GYF1C122MCQ1GS TTI: GYF1C122MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 1200 uF | 20 % | 16 VDC | - 55 C | + 125 C | 16 mOhms | 12.5 mm | Reel | |||||||
Mfr: GWC1J470MCO1GS TTI: GWC1J470MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 135 C | 27 mOhms | 10 mm | Reel | |||||||
Mfr: GWC1V331MCO1GS TTI: GWC1V331MCO1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 135 C | 15 mOhms | 12.5 mm | Reel | |||||||
Mfr: GWC1V151MCX1GS TTI: GWC1V151MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 135 C | 18 mOhms | 10 mm | Reel | |||||||
Mfr: GWC1V471MNX1GS TTI: GWC1V471MNX1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% Vibe Resistance AEC-Q200 | 600In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 135 C | 11 mOhms | 16.5 mm | Reel | |||||||
Mfr: GWC1E561MNU1GS TTI: GWC1E561MNU1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 600In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 10 mOhms | 16.5 mm | Reel | |||||||
Mfr: GYB1K330MCW1GS TTI: GYB1K330MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 33uF 20% ANTI-VIBE AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYB1C561MCW1GS TTI: GYB1C561MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% ANTI-VIBE AEC-Q200 | 800In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 105 C | 15 mOhms | 12.5 mm (0.492 in) | Reel |