Polymer Capacitors
30,107 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYB1E471MCQ1GS TTI: GYB1E471MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: GYB1H121MCQ1GS TTI: GYB1H121MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYB1V331MCW1GS TTI: GYB1V331MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 | 800In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 105 C | 16 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: GYC1C151MCQ1GS TTI: GYC1C151MCQ1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 16VDC 150uF 20% AEC-Q200 | 1,800In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 135 C | 30 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: GYC1C271MCQ1GS TTI: GYC1C271MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 135 C | 25 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYC1E680MCW1GS TTI: GYC1E680MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 135 C | 30 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: GYC1J820MCW1GS TTI: GYC1J820MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 135 C | 30 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYE1V181MCW1GS TTI: GYE1V181MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 180uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYE1J121MCQ1GS TTI: GYE1J121MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 12.5mm AEC-Q200 | 800In Stock | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 20 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: GYF1C102MCQ1GS TTI: GYF1C102MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm AEC-Q200 | 500In Stock | SMD/SMT | 1 mF | 20 % | 16 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYA1H151MCW1GS TTI: GYA1H151MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% Vibration Resistance AEC-Q200 | 800In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 18 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: GYA1H470MCQ1GS TTI: GYA1H470MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYA1J470MCW1GS TTI: GYA1J470MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYC1K220MCW1GS TTI: GYC1K220MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80V 22uF 20% AEC-Q200 Vibe Resistant | 1,000In Stock | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 135 C | 45 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: EHBSA025M2210810T TTI: EHBSA025M2210810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 25V 220uF | 500In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 9.7 mm | Reel | |||||||
Mfr: EHBSA050M3300608T TTI: EHBSA050M3300608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 50V 33uF | 900In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.5 mm | Reel | |||||||
Mfr: GYB1K470MCW1GS TTI: GYB1K470MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% ANTI-VIBE AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: PCW0J102MCO1GS TTI: PCW0J102MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3VDC 1000uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 1 mF | 20 % | 6.3 VDC | - 55 C | + 125 C | 14 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: PCW0J471MCO1GS TTI: PCW0J471MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 10 mm (0.394 in) | Reel | |||||||
4,000In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: GYB1K330MCW1GS TTI: GYB1K330MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 33uF 20% ANTI-VIBE AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: APXE2R5ARA561MF80G TTI: APXE2R5ARA561MF80G Chemi-Con Availability: 900In StockAluminum Organic Polymer Capacitors 560uF 2.5 Volt | 900In Stock | SMD/SMT | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 13 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: APSC6R3ELL471MH08S TTI: APSC6R3ELL471MH08S Chemi-Con Availability: 5,000In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volt | 5,000In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: 2R5TPE220MAZB TTI: 2R5TPE220MAZB Panasonic Industry Availability: 8,000In StockTantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm | 8,000In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 2R5TPE330MC TTI: 2R5TPE330MC Panasonic Industry Availability: 3,000In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm | 3,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel |