SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A783MW108M1ELAS011 TTI: A783MW108M1ELAS011 KEMET Availability: 1,500In StockAluminum Organic Polymer Capacitors 25V 1000uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 1,500In Stock | SMD/SMT | 1000 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | AEC-Q200 | Ammo Pack | |||||||
Mfr: GWC1V271MCX1GS TTI: GWC1V271MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10 mm | Reel | |||||||
Mfr: GWC1E471MCX1GS TTI: GWC1E471MCX1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% Vibe Resistance AEC-Q200 | 800In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 135 C | 14 mOhms | 12.5 mm | Reel | |||||||
Mfr: EHBSA025M4711010T TTI: EHBSA025M4711010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 470uF | 500In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm | Reel | |||||||
Mfr: EHBSA050M1811012T TTI: EHBSA050M1811012T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 50V 180uF | 900In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 12.3 mm | Reel | |||||||
Mfr: EHBSA035M3311010T TTI: EHBSA035M3311010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 330uF | 500In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm | Reel | |||||||
Mfr: EHBSA050M6800810T TTI: EHBSA050M6800810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 50V 68uF | 500In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 9.7 mm | Reel | |||||||
Mfr: EHBSA025M4700606T TTI: EHBSA025M4700606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 47uF | 1,200In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm | Reel | |||||||
Mfr: EHBSA050M1211010T TTI: EHBSA050M1211010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 50V 120uF | 500In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 10.2 mm | Reel | |||||||
Mfr: EHBSA035M6800608T TTI: EHBSA035M6800608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 68uF | 900In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.5 mm | Reel | |||||||
Mfr: PCA1K470MCL1GS TTI: PCA1K470MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 70 mOhms | 12 mm | Reel | |||||||
Mfr: EHBSA025M6800606T TTI: EHBSA025M6800606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 68uF | 1,200In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm | Reel | |||||||
Mfr: EHBSA080M2200810T TTI: EHBSA080M2200810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 80V 22uF | 500In Stock | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 125 C | 45 mOhms | 9.7 mm | Reel | |||||||
Mfr: EHBSA016M8211010T TTI: EHBSA016M8211010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 16V 820uF | 500In Stock | SMD/SMT | 820 uF | 20 % | 16 VDC | - 55 C | + 125 C | 18 mOhms | 10.2 mm | Reel | |||||||
Mfr: EHBSA025M1010608T TTI: EHBSA025M1010608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 100uF | 900In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.5 mm | Reel | |||||||
Mfr: EHBSA035M1010608T TTI: EHBSA035M1010608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 100uF | 900In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.5 mm | Reel | |||||||
Mfr: EHBSA063M5601010T TTI: EHBSA063M5601010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 56uF | 500In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm | Reel | |||||||
Mfr: GYC1C561MCQ1GS TTI: GYC1C561MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 135 C | 16 mOhms | 12.5 mm | Reel | |||||||
Mfr: GYF1J151MCW1GS TTI: GYF1J151MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-Vibe AEC-Q200 | 800In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 20 mOhms | 12.5 mm | Reel | |||||||
Mfr: GWC1H121MCO1GS TTI: GWC1H121MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 135 C | 20 mOhms | 10 mm | Reel | |||||||
Mfr: GWC1H151MCO1GS TTI: GWC1H151MCO1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 17 mOhms | 12.5 mm | Reel | |||||||
Mfr: GWC1J470MCX1GS TTI: GWC1J470MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 135 C | 27 mOhms | 10 mm | Reel | |||||||
Mfr: GWC1V471MNU1GS TTI: GWC1V471MNU1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 600In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 135 C | 11 mOhms | 16.5 mm | Reel | |||||||
Mfr: GWC1E561MNX1GS TTI: GWC1E561MNX1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% Vibe Resistance AEC-Q200 | 600In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 10 mOhms | 16.5 mm | Reel | |||||||
Mfr: GWC1H680MCX1GS TTI: GWC1H680MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 135 C | 24 mOhms | 10 mm | Reel |