Polymer Capacitors
30,107 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYB1H470MCW1GS TTI: GYB1H470MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GYB1J820MCW1GS TTI: GYB1J820MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GYF1E561MCQ1GS TTI: GYF1E561MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: 16TQC33MB2 TTI: 16TQC33MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC | 4,000In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: GYC1E271MCW1GS TTI: GYC1E271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 135 C | 20 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GXC1E151MCQ1GS TTI: GXC1E151MCQ1GS Nichicon Availability: 3,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 3,000In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 135 C | 18 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GXC1E331MCW1GS TTI: GXC1E331MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 135 C | 16 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GXC1H151MCQ1GS TTI: GXC1H151MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 17 mOhms | 12.5 mm (0.492 in) | Reel | ||||||||
Mfr: GXC1V151MCQ1GS TTI: GXC1V151MCQ1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 1,500In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 135 C | 18 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GXC1V221MCW1GS TTI: GXC1V221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GYC1E561MNW1GS TTI: GYC1E561MNW1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Anti-Vibe | 600In Stock | Reel | ||||||||||||||||
Mfr: GYC1V471MNZ1GS TTI: GYC1V471MNZ1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 600In Stock | Reel | ||||||||||||||||
Mfr: APXE2R5ARA561MF80G TTI: APXE2R5ARA561MF80G Chemi-Con Availability: 900In StockAluminum Organic Polymer Capacitors 560uF 2.5 Volt | 900In Stock | SMD/SMT | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 13 mOhms | 7.7 mm (0.303 in) | Reel | ||||||||
Mfr: APSC6R3ELL471MH08S TTI: APSC6R3ELL471MH08S Chemi-Con Availability: 5,000In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volt | 5,000In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: 2R5TPE220MAZB TTI: 2R5TPE220MAZB Panasonic Industry Availability: 8,000In StockTantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm | 8,000In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 2R5TPE330MC TTI: 2R5TPE330MC Panasonic Industry Availability: 3,000In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm | 3,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
23In Stock | Radial | 82 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 12 mm (0.472 in) | Bulk | |||||||||
500In Stock | Radial | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 6 mm (0.236 in) | Bulk | |||||||||
Mfr: RNU1C681MDN1PH TTI: RNU1C681MDN1PH Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 680UF 16V 20% | 500In Stock | Radial | 680 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 12.5 mm (0.492 in) | Bulk | FP-016RE681M-NUPH | |||||||
Mfr: A700V686M006ATE028 TTI: A700V686M006ATE028 KEMET Availability: 12,000In StockAluminum Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=28 mOhms | 12,000In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 28 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: PCF1C151MCL1GS TTI: PCF1C151MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 150uF 16 Volts 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | |||||||
Mfr: PCG1C471MCL1GS TTI: PCG1C471MCL1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 470uF 16 Volts 20% AEC-Q200 | 1,500In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: A780MN686M1JLAS035 TTI: A780MN686M1JLAS035 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 63Volt 68uF SMD 3KHr ESR=35 mOhms AECQ200 | 3,000In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 35 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: T598D337M006ATE040 TTI: T598D337M006ATE040 KEMET Availability: 8,000In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200 | 8,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
400In Stock | Radial | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 45 mOhms | 7 mm (0.276 in) | Bulk |