Polymer Capacitors
30,107 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.9 mm (0.311 in) | Reel | |||||||||
Mfr: T543D107K010AHW025 TTI: T543D107K010AHW025 KEMET Availability: 10In StockCut Tape Tantalum Capacitors - Polymer 10V 100uF 2917 10% ESR=25mohms | 10In Stock | SMD/SMT | 100 uF | 10 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Cut Tape | T543D107K010AHW025T100 | |||||
Mfr: EEH-ZC1J330V TTI: EEH-ZC1J330V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1J560V TTI: EEH-ZC1J560V Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 | 1,500In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: T520V227M010ATE025 TTI: T520V227M010ATE025 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: PCH1H220MCL1GS TTI: PCH1H220MCL1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 22UF 50V ESR=50 | 2,000In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 135 C | 50 mOhms | 6 mm (0.236 in) | Reel | ||||||||
Mfr: PCH1J560MCL1GS TTI: PCH1J560MCL1GS Nichicon Availability: 1,200In StockAluminum Organic Polymer Capacitors 56UF 63V ESR=27 | 1,200In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 135 C | 27 mOhms | 12 mm (0.472 in) | Reel | ||||||||
Mfr: A759BQ106M1VAAE090 TTI: A759BQ106M1VAAE090 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms | 3,000In Stock | Radial | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 90 mOhms | 11 mm (0.433 in) | Bulk | ||||||||
Mfr: A765KN128M0GLAE012 TTI: A765KN128M0GLAE012 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 4Vol 1200uF SMD 2KHr ESR=12 mOhms | 2,500In Stock | SMD/SMT | 1.2 mF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: A758EK397M0JAAE016 TTI: A758EK397M0JAAE016 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 6.3Vo 390uF RAD 5KHr ESR=16 mOhms | 5,000In Stock | Radial | 390 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 16 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A765KN187M1ALAE020 TTI: A765KN187M1ALAE020 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 10Vol 180uF SMD 2KHr ESR=20 mOhms | 2,000In Stock | SMD/SMT | 180 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
200In Stock | Radial | 120 uF | 20 % | 35 VDC | - 55 C | + 125 C | 18 mOhms | 13 mm (0.512 in) | Bulk | |||||||||
Mfr: ECG-SY0J331R TTI: ECG-SY0J331R Panasonic Industry Availability: 6,000In StockAluminum Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm | 6,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | ||||||
Mfr: 16TDC100MYF TTI: 16TDC100MYF Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA | 6,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 1.9 mm | Reel | ||||||||
Mfr: EEH-ZC1E470P TTI: EEH-ZC1E470P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: TCJE336M035R0055E TTI: TCJE336M035R0055E KYOCERA AVX Availability: 800In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm Black Resin | 800In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJA107M004R0200E TTI: TCJA107M004R0200E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm Black Resi | 4,000In Stock | 100 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJB107M006R0045E TTI: TCJB107M006R0045E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm Black Res | 4,000In Stock | 100 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: 20SVPK220M TTI: 20SVPK220M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 20VDC 220uF OSCON Polymer | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
1,500In Stock | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 125 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: GYB1E101MCW1GS TTI: GYB1E101MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 7.7 mm (0.303 in) | Reel | ||||||||
Mfr: GYB1E221MCW1GS TTI: GYB1E221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 27 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GYB1E331MCW1GS TTI: GYB1E331MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 20 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: EEH-AZF1H101B TTI: EEH-AZF1H101B Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% 28mOhm AEC-Q200 | 500In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 150 C | 28 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: EEH-AZF1V101B TTI: EEH-AZF1V101B Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% 30mOhm AEC-Q200 | 2,000In Stock | Radial | 100 uF | 20 % | 35 VDC | - 55 C | + 150 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack |