SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-JX0D471RE TTI: EEF-JX0D471RE Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 2VDC 471uF 20% 9mOhm 6300mAr.m.s. | 3,500In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: GYA1H680MCW1GS TTI: GYA1H680MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: A781MS157M1HLAV028 TTI: A781MS157M1HLAV028 KEMET Availability: 800In StockAluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=28 mOhms AECQ200 | 800In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 28 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | ||||||
Mfr: A765KN108M0GLAE012 TTI: A765KN108M0GLAE012 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 4Vol 1000uF SMD 2KHr ESR=12 mOhms | 2,500In Stock | SMD/SMT | 1000 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 9.7 mm (0.382 in) | Reel | |||||||
Mfr: A767KN336M1VLAE031 TTI: A767KN336M1VLAE031 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 35Volt 33uF SMD 2KHr ESR=31 mOhms | 2,500In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 31 mOhms | 9.7 mm (0.382 in) | Reel | |||||||
Mfr: A700X337M004ATE015 TTI: A700X337M004ATE015 KEMET Availability: 9,500In StockAluminum Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=15 mOhms | 9,500In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: A765KN227M1ALAE020 TTI: A765KN227M1ALAE020 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 10Vol 220uF SMD 2KHr ESR=20 mOhms | 500In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 9.7 mm (0.382 in) | Reel | |||||||
Mfr: A765KN187M1ALAE020 TTI: A765KN187M1ALAE020 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 10Vol 180uF SMD 2KHr ESR=20 mOhms | 2,000In Stock | SMD/SMT | 180 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 9.7 mm (0.382 in) | Reel | |||||||
Mfr: A765EB187M0JLAE020 TTI: A765EB187M0JLAE020 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 6.3Vo 180uF SMD 2KHr ESR=20 mOhms | 5,000In Stock | SMD/SMT | 180 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 5.7 mm (0.224 in) | Reel | |||||||
Mfr: A765MU187M1ELAE050 TTI: A765MU187M1ELAE050 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=50 mOhms | 2,000In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: A765MU827M1CLAE018 TTI: A765MU827M1CLAE018 KEMET Availability: 1,600In StockAluminum Organic Polymer Capacitors 16Vol 820uF SMD 2KHr ESR=18 mOhms | 1,600In Stock | SMD/SMT | 820 uF | 20 % | 16 VDC | - 55 C | + 105 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEH-ZC1J220XV TTI: EEH-ZC1J220XV Panasonic Availability: 900In StockAluminum Organic Polymer Capacitors 63VDC 22uF 125degC VibeProof AEC-Q200 | 900In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1H220V TTI: EEH-ZC1H220V Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 22uF 125degC VibeProof AEC-Q200 | 1,000In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1E101XV TTI: EEH-ZA1E101XV Panasonic Availability: 900In StockAluminum Organic Polymer Capacitors 25VDC 100uF 105degC VibeProof AEC-Q200 | 900In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1J100P TTI: EEH-ZA1J100P Panasonic Availability: 4,000In StockAluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 4,000In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 105 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V470V TTI: EEH-ZA1V470V Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 47uF 105degC VibeProof AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H220V TTI: EEH-ZA1H220V Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 50VDC 22uF 105degC VibeProof AEC-Q200 | 3,000In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1H680P TTI: EEH-ZC1H680P Panasonic Availability: 23,000In StockAluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 23,000In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E101XP TTI: EEH-ZC1E101XP Panasonic Availability: 1,800In StockAluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200 | 1,800In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1E331P TTI: EEH-ZA1E331P Panasonic Availability: 9,500In StockAluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 9,500In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H330XV TTI: EEH-ZA1H330XV Panasonic Availability: 11,700In StockAluminum Organic Polymer Capacitors 50VDC 33uF 105degC VibeProof AEC-Q200 | 11,700In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 20TDC100MYF TTI: 20TDC100MYF Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA | 5,000In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 2.8 mm | Reel | |||||||
Mfr: 16TDC33MYFB TTI: 16TDC33MYFB Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 16VDC 33uF 20% 1000mA | 4,000In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 90 mOhms | 1.9 mm | Reel | |||||||
Mfr: GWC1E331MCX1GS TTI: GWC1E331MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 135 C | 16 mOhms | 10 mm | Reel | |||||||
Mfr: 16TDC150MD3 TTI: 16TDC150MD3 Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 16V 150uF 20% 1800mA 125degreeC | 5,000In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |