Polymer Capacitors
30,107 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCA1K470MCL1GS TTI: PCA1K470MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 70 mOhms | 12 mm | Reel | ||||||||
Mfr: A7C0KN686M1HAA TTI: A7C0KN686M1HAAS035 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 | 1,000In Stock | Radial | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 9 mm (0.354 in) | Bulk | ||||||||
Mfr: ECASD40E477V006KA4 TTI: ECASD40E477V006KA4 Murata Electronics Availability: 3,000In StockAluminum Organic Polymer Capacitors 7343-20(EIA) -40 to 125degC 2.5V 470uF 6mOhm +20%/-10% | 3,000In Stock | SMD/SMT | 470 uF | - 10 %, + 20 % | 2.5 VDC | - 40 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: T520B336M010ATE025 TTI: T520B336M010ATE025 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms | 2,000In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: PCF1C331MCL1GS TTI: PCF1C331MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 | 400In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 14 mOhms | 12.7 mm (0.5 in) | AEC-Q200 | Reel | |||||||
Mfr: PCJ1C151MCL1GS TTI: PCJ1C151MCL1GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 16volts 150uF AEC-Q200 | 2,700In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | |||||||
Mfr: PLF1C471MDO1 TTI: PLF1C471MDO1 Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 470uF 16 Volts 20% AEC-Q200 | 800In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 9 mOhms | 13 mm (0.512 in) | AEC-Q200 | Bulk | |||||||
Mfr: TCJA107M002R0200 TTI: TCJA107M002R0200 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 2.5V 100uF 20% 1206 ESR=200mOhm | 4,000In Stock | SMD/SMT | 100 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: 6SEPC470MW+TSS TTI: 6SEPC470MW+TSS Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm | 1,500In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Ammo Pack | ||||||||
Mfr: 2R5TAE220M9 TTI: 2R5TAE220M9 Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 2.5volts 220uF 9mohm POSCAP AEC-Q200 | 6,000In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T55B227M6R3C0070 TTI: T55B227M6R3C0070 Vishay / Sprague Availability: 10,000In StockTantalum Capacitors - Polymer 220uF 6.3 volts 20% B Case 70 Max. ESR | 10,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: RR71C331MDN1 TTI: RR71C331MDN1 Nichicon Availability: 1,600In StockAluminum Organic Polymer Capacitors 16V 330uF 7Mohms | 1,600In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 7 mOhms | 12.5 mm (0.492 in) | Bulk | FP-016RE331M-R7R | |||||||
Mfr: EEF-LX0D471R4 TTI: EEF-LX0D471R4 Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0D561R | |||||
Mfr: RNU0J102MDN1 TTI: RNU0J102MDN1 Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3 Volt 1000uF 20% | 2,000In Stock | Radial | 1 mF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 11.5 mm (0.453 in) | Bulk | FP-6R3RE102M-NUR | |||||||
Mfr: EEF-CT0J101R TTI: EEF-CT0J101R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 100uF 6.3volt | 7,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | ||||||
Mfr: 16SEPC100MW+S TTI: 16SEPC100MW+S Panasonic Industry Availability: 3,000In StockAluminum Organic Polymer Capacitors 16volts 100uF ESR 10mohm | 3,000In Stock | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 9 mm (0.354 in) | Ammo Pack | ||||||||
2,500In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||||
6,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||||
Mfr: PCX1C470MCL1GS TTI: PCX1C470MCL1GS Nichicon Availability: 5,000In StockAluminum Organic Polymer Capacitors 16V 47uF 20% AEC-Q200 | 5,000In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 55 mOhms | 6 mm (0.236 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1E101XP TTI: EEH-ZC1E101XP Panasonic Industry Availability: 1,800In StockAluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200 | 1,800In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
Mfr: RPS1H470MCN1GS TTI: RPS1H470MCN1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 47UF 50V 20% | 500In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 26 mOhms | 11.7 mm (0.461 in) | Reel | FP-050ME470M-PSR | |||||||
Mfr: TCJY107M016R0050 TTI: TCJY107M016R0050 KYOCERA AVX Availability: 6,000In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm | 6,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: PCR1C471MCL1GS TTI: PCR1C471MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 125 C | 22 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | |||||||
Mfr: TCJY686M025R0100E TTI: TCJY686M025R0100E KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=100mOhm Black Resi | 1,000In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
200In Stock | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 105 C | 25 mOhms | 13 mm (0.512 in) | Bulk |