• Polymer Capacitors

SMD - Polymer Capacitors

11,986 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (4,912)
  • Tantalum Capacitors - Polymer (7,074)
11,986 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: EEH-ZK1V390UR
TTI: EEH-ZK1V390UR
Panasonic
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 39uF 20% SMD AEC-Q200

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
39 uF
20 %
35 VDC
- 55 C
+ 125 C
100 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: PCH1D151MCL4GS
TTI: PCH1D151MCL4GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 150UF 20V ESR=25

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
20 VDC
- 55 C
+ 135 C
25 mOhms
8 mm (0.315 in)
Reel
Datasheet
Mfr: PCH1V221MCL1GS
TTI: PCH1V221MCL1GS
Nichicon
Availability:

1,600In Stock

Aluminum Organic Polymer Capacitors 220UF 35V ESR=21

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
35 VDC
- 55 C
+ 135 C
21 mOhms
12 mm (0.472 in)
Reel
Datasheet
Mfr: 6SVPT330M
TTI: 6SVPT330M
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 330uF 20% 15mOhm 3390mA

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
6.4 mm (0.252 in)
Reel
Datasheet
Mfr: EEH-ZV1E331P
TTI: EEH-ZV1E331P
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
25 VDC
- 55 C
+ 135 C
12 mOhms
10.3 mm (0.406 in)
10.3 mm (0.406 in)
10.2 mm
AEC-Q200
Reel
Datasheet
Mfr: PCH1V331MCL1GS
TTI: PCH1V331MCL1GS
Nichicon
Availability:

1,600In Stock

Aluminum Organic Polymer Capacitors 330UF 35V ESR=16

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
35 VDC
- 55 C
+ 135 C
16 mOhms
12.7 mm (0.5 in)
Reel
Datasheet
Mfr: PCH1H220MCL1GS
TTI: PCH1H220MCL1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 22UF 50V ESR=50

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
50 VDC
- 55 C
+ 135 C
50 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: 35SEPF120M+T
TTI: 35SEPF120M+T
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35volts 120uF ESR 18mohm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
120 uF
20 %
35 VDC
- 55 C
+ 105 C
18 mOhms
13 mm (0.512 in)
Ammo Pack
Datasheet
Mfr: APV0606181M016R
TTI: APV0606181M016R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16V 180uF 2000Hours ESR=54mOhms 20%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
16 VDC
- 55 C
+ 105 C
54 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: PCH1V470MCL1GS
TTI: PCH1V470MCL1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 47UF 35V ESR=48

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 135 C
48 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: A768KE686M1GLAE038
TTI: A768KE686M1GLAE038
KEMET
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
40 VDC
- 55 C
+ 125 C
38 mOhms
6.7 mm
Reel
Datasheet
Mfr: EEH-ZV1J820P
TTI: EEH-ZV1J820P
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors SMD 63V 820uF 125degC 4000h AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
63 VDC
- 55 C
+ 135 C
16 mOhms
10.3 mm (0.406 in)
10.3 mm (0.406 in)
10.2 mm
AEC-Q200
Reel
Datasheet
Mfr: PCH1J680MCL1GS
TTI: PCH1J680MCL1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 68UF 63V ESR=28

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
63 VDC
- 55 C
+ 135 C
28 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: 6TPE220MAPB
TTI: 6TPE220MAPB
Panasonic
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: PCH1E101MCL1GS
TTI: PCH1E101MCL1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 100UF 25V ESR=41

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
25 VDC
- 55 C
+ 135 C
41 mOhms
7 mm (0.276 in)
Reel
Datasheet
Mfr: EEH-ZK1E271V
TTI: EEH-ZK1E271V
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
25 VDC
- 55 C
+ 125 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-CX1E330R
TTI: EEF-CX1E330R
Panasonic
Availability:

10,500In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 33uF 25volt

10,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
25 VDC
- 40 C
+ 105 C
40 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: A780MS567M1ELAS022
TTI: A780MS567M1ELAS022
KEMET
Availability:

2,400In Stock

Aluminum Organic Polymer Capacitors 25Vol 560uF SMD 3KHr ESR=22 mOhms

2,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
25 VDC
- 55 C
+ 125 C
22 mOhms
12.2 mm (0.48 in)
AEC-Q200
Reel
Datasheet
Mfr: ETPE330M9GB
TTI: ETPE330M9GB
Panasonic
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
9 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: A780MN686M1JLAS035
TTI: A780MN686M1JLAS035
KEMET
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 63Volt 68uF SMD 3KHr ESR=35 mOhms AECQ200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
63 VDC
- 55 C
+ 125 C
35 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZK1E470R
TTI: EEH-ZK1E470R
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25v 47uf 125degC 5 x 5.8mm SMD

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
25 VDC
- 55 C
+ 125 C
80 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: A768KS397M1ELAE019
TTI: A768KS397M1ELAE019
KEMET
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 25Vol 390uF SMD 2KHr ESR=19 mOhms

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
390 uF
20 %
25 VDC
- 55 C
+ 125 C
19 mOhms
12.2 mm
Reel
Datasheet
Mfr: A781MS277M1VLAS022
TTI: A781MS277M1VLAS022
KEMET
Availability:

2,400In Stock

Aluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200

2,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 135 C
22 mOhms
12.2 mm (0.48 in)
AEC-Q200
Reel
Datasheet
Mfr: A765KN128M0JLAE012
TTI: A765KN128M0JLAE012
KEMET
Availability:

2,500In Stock

Aluminum Organic Polymer Capacitors 6.3V 1200uF SMD 2KHr ESR=12 mOhms

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1200 uF
20 %
6.3 VDC
- 55 C
+ 105 C
12 mOhms
9.7 mm (0.382 in)
Reel
Datasheet
Mfr: A780MS566M1JLAS030
TTI: A780MS566M1JLAS030
KEMET
Availability:

2,400In Stock

Aluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200

2,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
63 VDC
- 55 C
+ 125 C
30 mOhms
12.2 mm (0.48 in)
AEC-Q200
Reel
  • ...
  • 34
  • 35
  • 36