Polymer Capacitors
30,107 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EHCSA063M1000606T TTI: EHCSA063M1000606T Eaton Electronics Availability: 200In StockAluminum Organic Polymer Capacitors 10UF 63V ESR=120 | 200In Stock | Reel | |||||||||||||||
Mfr: PCA1K470MCL1GS TTI: PCA1K470MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 70 mOhms | 12 mm | Reel | |||||||
Mfr: A7C0KN686M1HAA TTI: A7C0KN686M1HAAS035 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 | 1,000In Stock | Radial | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: ECASD40E477V006KA4 TTI: ECASD40E477V006KA4 Murata Electronics Availability: 3,000In StockAluminum Organic Polymer Capacitors 7343-20(EIA) -40 to 125degC 2.5V 470uF 6mOhm +20%/-10% | 3,000In Stock | SMD/SMT | 470 uF | - 10 %, + 20 % | 2.5 VDC | - 40 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZA1J470V TTI: EEH-ZA1J470V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% Anti-Vibe AEC-Q200 | 500In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZA1J680B TTI: EEH-AZA1J680B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% STD 10000h AEC-Q200 | 1,000In Stock | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
Mfr: EHBSA025M1810608T TTI: EHBSA025M1810608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 180uF | 900In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.5 mm | Reel | |||||||
Mfr: EHBSA025M3311010T TTI: EHBSA025M3311010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 330uF | 500In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm | Reel | |||||||
Mfr: EHBSA035M1810810T TTI: EHBSA035M1810810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 180uF | 500In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 9.7 mm | Reel | |||||||
Mfr: GYC1C561MCW1GS TTI: GYC1C561MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% Anti-Vibe AEC-Q200 | 800In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 135 C | 16 mOhms | 12.5 mm | Reel | |||||||
Mfr: A783MW108M1ELAS011 TTI: A783MW108M1ELAS011 KEMET Availability: 1,500In StockAluminum Organic Polymer Capacitors 25V 1000uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 1,500In Stock | SMD/SMT | 1 mF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | AEC-Q200 | Ammo Pack | |||||||
Mfr: A798V337M002RTE009 TTI: A798V337M002RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: GWC1E561MNU1GS TTI: GWC1E561MNU1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 600In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 10 mOhms | 16.5 mm | Reel | |||||||
Mfr: GWC1H680MCX1GS TTI: GWC1H680MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 135 C | 24 mOhms | 10 mm | Reel | |||||||
Mfr: GWC1J101MCO1GS TTI: GWC1J101MCO1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 17 mOhms | 12.5 mm | Reel | |||||||
Mfr: GWC1V151MCX1GS TTI: GWC1V151MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 135 C | 18 mOhms | 10 mm | Reel | |||||||
Mfr: GWC1V271MCX1GS TTI: GWC1V271MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10 mm | Reel | |||||||
Mfr: EHCSA063M6801010T TTI: EHCSA063M6801010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 68UF 63V ESR=22 | 100In Stock | Reel | |||||||||||||||
Mfr: EHCSA025M1510810T TTI: EHCSA025M1510810T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 150UF 25V ESR=22 | 100In Stock | Reel | |||||||||||||||
Mfr: EHCSA025M5600606T TTI: EHCSA025M5600606T Eaton Electronics Availability: 200In StockAluminum Organic Polymer Capacitors 56UF 25V ESR=50 | 200In Stock | Reel | |||||||||||||||
Mfr: EHCSA035M2711010T TTI: EHCSA035M2711010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 270UF 35V ESR=20 | 100In Stock | Reel | |||||||||||||||
Mfr: EHCSA050M2211016T TTI: EHCSA050M2211016T Eaton Electronics Availability: 40In StockAluminum Organic Polymer Capacitors 220UF 50V ESR=13 | 40In Stock | Reel | |||||||||||||||
Mfr: EHCSA050M3300608T TTI: EHCSA050M3300608T Eaton Electronics Availability: 150In StockAluminum Organic Polymer Capacitors 33UF 50V ESR=40 | 150In Stock | Reel | |||||||||||||||
Mfr: EHCSA063M2200608T TTI: EHCSA063M2200608T Eaton Electronics Availability: 150In StockAluminum Organic Polymer Capacitors 22UF 63V ESR=80 | 150In Stock | Reel | |||||||||||||||
Mfr: EHCSA063M4700810T TTI: EHCSA063M4700810T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 47UF 63V ESR=24 | 100In Stock | Reel |