SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYF1E561MCQ1GS TTI: GYF1E561MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GYC1J560MCQ1GS TTI: GYC1J560MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 135 C | 30 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: GYC1J100MCQ1GS TTI: GYC1J100MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 135 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: GYA1J560MCQ1GS TTI: GYA1J560MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: GYA1J330MCQ1GS TTI: GYA1J330MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZA1E470P TTI: EEH-ZA1E470P Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 6.1 mm (0.24 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZT1E331P TTI: EEH-ZT1E331P Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 330UF 25V ESR=16 | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: GYF1C102MCQ1GS TTI: GYF1C102MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm AEC-Q200 | 500In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | Reel | ||||||||
1,500In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: EEF-LX0E471R TTI: EEF-LX0E471R Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEH-ZT1E221P TTI: EEH-ZT1E221P Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 220UF 25V ESR=22 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 22 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
2,000In Stock | SMD/SMT | 56 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 6.9 mm (0.272 in) | Reel | |||||||||
Mfr: RPS1C221MCN1GS TTI: RPS1C221MCN1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 220uF 20% Tol. | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 11.7 mm (0.461 in) | Reel | FP-016ME221M-PSR | |||||||
Mfr: EEH-ZK1E560UR TTI: EEH-ZK1E560UR Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 56uF 20% SMD AEC-Q200 | 1,000In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1V100R TTI: EEH-ZC1V100R Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
23In Stock | Radial | 82 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 12 mm (0.472 in) | Bulk | |||||||||
Mfr: GYF1V391MCW1GS TTI: GYF1V391MCW1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% Vibration Resistance AEC-Q200 | 2,000In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | Reel | ||||||||
2,800In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 11.9 mm (0.469 in) | Reel | |||||||||
Mfr: EEH-ZK1E331UP TTI: EEH-ZK1E331UP Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% SMD AEC-Q200 | 1,500In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
1,200In Stock | Radial | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 18 mOhms | 13 mm (0.512 in) | Bulk | |||||||||
Mfr: GYF1E331MCW1GS TTI: GYF1E331MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GYF1E561MCW1GS TTI: GYF1E561MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: EEF-CX0J181R TTI: EEF-CX0J181R Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 180uF 6.3volt | 7,000In Stock | SMD/SMT | 180 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: 10SVPE220M TTI: 10SVPE220M Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 10volts 220uF ESR 18mohm | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
500In Stock | SMD/SMT | 18 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.9 mm (0.311 in) | Reel |