SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCZ1V101MCL6GS TTI: PCZ1V101MCL6GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35V 100uf 20% AEC-Q200 | 500In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 150 C | 22 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: PCF1D121MCL1GS TTI: PCF1D121MCL1GS Nichicon Availability: 6,500In StockAluminum Organic Polymer Capacitors 120uF 20 Volts 20% AEC-Q200 | 6,500In Stock | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 105 C | 35 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: PCV1V151MCL1GS TTI: PCV1V151MCL1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 150uF 35V 20% AEC-Q200 | 800In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 28 mOhms | 12.7 mm (0.5 in) | AEC-Q200 | Reel | ||||||
Mfr: PCG0J182MCL1GS TTI: PCG0J182MCL1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 6.3volts 1800uF AEC-Q200 | 500In Stock | SMD/SMT | 1800 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 14 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: GYC1H330MCQ1GS TTI: GYC1H330MCQ1GS Nichicon Availability: 3,600In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 | 3,600In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 135 C | 45 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: GYC1J220MCQ1GS TTI: GYC1J220MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 | 900In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 135 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: GYB1E560MCQ1GS TTI: GYB1E560MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: GYA1E221MCQ1GS TTI: GYA1E221MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: GYA1E560MCQ1GS TTI: GYA1E560MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: GYD1E271MCQ1GS TTI: GYD1E271MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 150 C | 20 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: GYC1E101MCQ1GS TTI: GYC1E101MCQ1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 1,800In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 135 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: GYC1E560MCQ1GS TTI: GYC1E560MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 135 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: GYC1H220MCQ1GS TTI: GYC1H220MCQ1GS Nichicon Availability: 5,000In StockAluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 | 5,000In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 135 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0D561E4 TTI: EEF-SX0D561E4 Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 560uF 2V | 3,500In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 40 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: GYD1E151MCQ1GS TTI: GYD1E151MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 150 C | 27 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: GYF1V391MCQ1GS TTI: GYF1V391MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYB1H220MCQ1GS TTI: GYB1H220MCQ1GS Nichicon Availability: 3,000In StockAluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 | 3,000In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0D331ER TTI: EEF-SX0D331ER Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer | 7,000In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: GYC1J330MCQ1GS TTI: GYC1J330MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 135 C | 40 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: GYB1J100MCQ1GS TTI: GYB1J100MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 105 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: GYD1V151MCQ1GS TTI: GYD1V151MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 150 C | 20 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: GYA1E331MCQ1GS TTI: GYA1E331MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: GYB1E221MCQ1GS TTI: GYB1E221MCQ1GS Nichicon Availability: 17,500In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 17,500In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 27 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: GYB1V470MCQ1GS TTI: GYB1V470MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: GYC1V271MCQ1GS TTI: GYC1V271MCQ1GS Nichicon Availability: 5,000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 5,000In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 135 C | 20 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel |