• Polymer Capacitors

SMD - Polymer Capacitors

11,986 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (4,912)
  • Tantalum Capacitors - Polymer (7,074)
11,986 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: TCJB475M035R0200
TTI: TCJB475M035R0200
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
4.7 uF
20 %
35 VDC
- 55 C
+ 105 C
200 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJD337M006R0040
TTI: TCJD337M006R0040
KYOCERA AVX
Availability:

10,000In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJB106M025R0100
TTI: TCJB106M025R0100
KYOCERA AVX
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=100mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
25 VDC
- 55 C
+ 105 C
100 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJE107M020R0045
TTI: TCJE107M020R0045
KYOCERA AVX
Availability:

800In Stock

Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=45mOhm

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
20 VDC
- 55 C
+ 105 C
45 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCJC336M010R0100
TTI: TCJC336M010R0100
KYOCERA AVX
Availability:

500In Stock

Tantalum Capacitors - Polymer 10V 33uF 20% 2312 ES R=100mOhm

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
10 VDC
- 55 C
+ 125 C
100 mOhms
6 mm
3.2 mm
2.6 mm
Reel
Datasheet
Mfr: TCJR106M006R0500
TTI: TCJR106M006R0500
KYOCERA AVX
Availability:

15,000In Stock

Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
6.3 VDC
- 55 C
+ 105 C
500 mOhms
2.05 mm
1.3 mm
1.2 mm
Reel
Datasheet
Mfr: TCJA106M006R0300
TTI: TCJA106M006R0300
KYOCERA AVX
Availability:

16,000In Stock

Tantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
6.3 VDC
- 55 C
+ 125 C
300 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: TCJA107M006R0150
TTI: TCJA107M006R0150
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
150 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: EEH-ZC1J820V
TTI: EEH-ZC1J820V
Panasonic
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 1400mA Vibe proof AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
63 VDC
- 55 C
+ 125 C
30 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 10TPB150ML
TTI: 10TPB150ML
Panasonic
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
10 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T521D226M035ATE040
TTI: T521D226M035ATE040
KEMET
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=40mOhms

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
35 VDC
- 55 C
+ 125 C
40 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T525B226M010ATE080
TTI: T525B226M010ATE080
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
10 VDC
- 55 C
+ 125 C
80 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: T521V107M020ATE055
TTI: T521V107M020ATE055
KEMET
Availability:

16,000In Stock

Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
20 VDC
- 55 C
+ 125 C
55 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 20TQC22MYFB
TTI: 20TQC22MYFB
Panasonic
Availability:

8,000In Stock

End of Life
Tantalum Capacitors - Polymer 20volts 22uF ESR 90mohm

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
20 VDC
- 55 C
+ 105 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 20TQC33MYFD
TTI: 20TQC33MYFD
Panasonic
Availability:

6,000In Stock

End of Life
Tantalum Capacitors - Polymer 20volts 33uF ESR 60mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
20 VDC
- 55 C
+ 105 C
60 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: T55A476M6R3C0500
TTI: T55A476M6R3C0500
Vishay / Sprague
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 500 Max. ESR

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
6.3 VDC
- 55 C
+ 105 C
500 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: T521D336M025ATE060
TTI: T521D336M025ATE060
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
25 VDC
- 55 C
+ 105 C
60 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T598D477M2R5AHS009
TTI: T598D477M2R5AHS009
KEMET
Availability:

20,500In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 20% SnPb 5% Pb min ESR=9mOhms AEC-Q200

20,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 125 C
9 mOhms
7.3 mm
4.3 mm
2.8 mm
AEC-Q200
Reel
Datasheet
Mfr: T598D107M016AHE050
TTI: T598D107M016AHE050
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
16 VDC
- 55 C
+ 125 C
50 mOhms
7.3 mm
4.3 mm
2.8 mm
AEC-Q200
Reel
Datasheet
Mfr: TCJY476M016R0070
TTI: TCJY476M016R0070
KYOCERA AVX
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: TCJX477M006R0100
TTI: TCJX477M006R0100
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=100mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm
4.3 mm
1.5 mm
Reel
Datasheet
Mfr: TCJB157M006R0070
TTI: TCJB157M006R0070
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=70mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJB474M063R0400
TTI: TCJB474M063R0400
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
0.47 uF
20 %
63 VDC
- 55 C
+ 105 C
400 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJB226M025R0100
TTI: TCJB226M025R0100
KYOCERA AVX
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
25 VDC
- 55 C
+ 105 C
100 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJC685M050R0200
TTI: TCJC685M050R0200
KYOCERA AVX
Availability:

500In Stock

Tantalum Capacitors - Polymer 50V 6.8uF 20% 2312 E SR=200mOhm

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
6.8 uF
20 %
50 VDC
- 55 C
+ 105 C
200 mOhms
6 mm
3.2 mm
2.6 mm
Reel
  • ...
  • 30
  • 31
  • 32