• Polymer Capacitors

SMD - Polymer Capacitors

11,986 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (4,912)
  • Tantalum Capacitors - Polymer (7,074)
11,986 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Part # Aliases
Datasheet
Mfr: EEF-CX0G221XR
TTI: EEF-CX0G221XR
Panasonic
Availability:

17,500In Stock

Aluminum Organic Polymer Capacitors 220uF 4volt

17,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
12 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 50SVF10M
TTI: 50SVF10M
Panasonic
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 10uf 50volts 2.5A OS-CON Polymer

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
50 VDC
- 55 C
+ 125 C
40 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 6SVP82M
TTI: 6SVP82M
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 6.3volts 82uF ESR 45mohm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
6.3 VDC
- 55 C
+ 105 C
45 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: EEF-SX0J151ER
TTI: EEF-SX0J151ER
Panasonic
Availability:

31,500In Stock

Aluminum Organic Polymer Capacitors 150uF 6.3VDC 9mOhm SP Polymer

31,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: ETCF1000M5H
TTI: ETCF1000M5H
Panasonic
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1000 uF
20 %
2.5 VDC
- 55 C
+ 125 C
5 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 10TAB47M
TTI: 10TAB47M
Panasonic
Availability:

2,000In Stock

End of Life
Tantalum Capacitors - Polymer 10VDC 47uF 70m POSCAP

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
10 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: T525D107M010ATE055
TTI: T525D107M010ATE055
KEMET
Availability:

7,500In Stock

Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 125 C
55 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T591D107M010ATE040
TTI: T591D107M010ATE040
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 125 C
40 mOhms
7.3 mm
4.3 mm
2.8 mm
AEC-Q200
Reel
Datasheet
Mfr: T529P476M006AAE150
TTI: T529P476M006AAE150
KEMET
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 6.3V 47uF 0805 20% ESR=150mOhms

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
6.3 VDC
- 55 C
+ 105 C
150 mOhms
2 mm
1.25 mm
1 mm
Reel
Datasheet
Mfr: PCG1A101MCL1GS
TTI: PCG1A101MCL1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 10V 100uF 105C AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 105 C
35 mOhms
6 mm (0.236 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1J330P
TTI: EEH-ZC1J330P
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
63 VDC
- 55 C
+ 125 C
40 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 10SVPS10M
TTI: 10SVPS10M
Panasonic
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 10VDC, 10uF, 220mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
10 VDC
- 55 C
+ 105 C
220 mOhms
5.4 mm (0.213 in)
Reel
Datasheet
Mfr: A700X107M008ATE015
TTI: A700X107M008ATE015
KEMET
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=15 mOhms

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
8 VDC
- 55 C
+ 125 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm
Reel
Datasheet
Mfr: 16SVPC39MV
TTI: 16SVPC39MV
Panasonic
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 16volts 39uF ESR 27mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
39 uF
20 %
16 VDC
- 55 C
+ 105 C
27 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: T543C107K010AT E025
TTI: T543C107K010ATE025
KEMET
Availability:

375In Stock

Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms

375In Stock

Call
or
View Details
SMD/SMT
100 uF
10 %
10 VDC
- 55 C
+ 105 C
25 mOhms
6 mm
3.2 mm
2.5 mm
Reel
T543C107K010ATE025T100
Datasheet
Mfr: T520V337M003ATE015
TTI: T520V337M003ATE015
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=15mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
3 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: T520V107M010ATE018
TTI: T520V107M010ATE018
KEMET
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=18mOhms

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 105 C
18 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: T520T476M006ATE040
TTI: T520T476M006ATE040
KEMET
Availability:

9,000In Stock

Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
6.3 VDC
- 55 C
+ 105 C
40 mOhms
3.5 mm
2.8 mm
1.1 mm
Reel
Datasheet
Mfr: T520V477M2R5ATE009
TTI: T520V477M2R5ATE009
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: T520V107M010AHE018
TTI: T520V107M010AHE018
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 105 C
18 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: T520V477M2R5ATE015
TTI: T520V477M2R5ATE015
KEMET
Availability:

14,000In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: T520V227M006ATE015
TTI: T520V227M006ATE015
KEMET
Availability:

366,000In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms

366,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: T520C337M004ATE025
TTI: T520C337M004ATE025
KEMET
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 4V 330uF 2312 20% ESR=25mOhms

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 105 C
25 mOhms
6 mm
3.2 mm
2.5 mm
Reel
Datasheet
Mfr: T520B227M006ATE070
TTI: T520B227M006ATE070
KEMET
Availability:

24,000In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: T520C227M006ATE015
TTI: T520C227M006ATE015
KEMET
Availability:

1,500In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=15mOhms

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
6 mm
3.2 mm
2.5 mm
Reel
  • ...
  • 29
  • 30
  • 31