SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCR1V331MCL1GS TTI: PCR1V331MCL1GS Nichicon Availability: 7,600In StockAluminum Organic Polymer Capacitors 35V 330uF 20% AEC-Q200 | 7,600In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 16 mOhms | 12.7 mm (0.5 in) | AEC-Q200 | Reel | |||||||
Mfr: PCR1H121MCL1GS TTI: PCR1H121MCL1GS Nichicon Availability: 1,000In Stock4,000 On Order Expected Aluminum Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 | 1,000In Stock4,000 On Order Expected | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: PCR1H820MCL1GS TTI: PCR1H820MCL1GS Nichicon Availability: 6,000In StockAluminum Organic Polymer Capacitors 50V 82uF 20% AEC-Q200 | 6,000In Stock | SMD/SMT | 82 uF | 20 % | 50 VDC | - 55 C | + 125 C | 34 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | |||||||
Mfr: PCV1H470MCL1GS TTI: PCV1H470MCL1GS Nichicon Availability: 26,000In StockAluminum Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200 | 26,000In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: PCR1K470MCL1GS TTI: PCR1K470MCL1GS Nichicon Availability: 5,000In StockAluminum Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 | 5,000In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 33 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: PCV2A100MCL1GS TTI: PCV2A100MCL1GS Nichicon Availability: 3,200In StockAluminum Organic Polymer Capacitors 10uF 100 Volts 20% AEC-Q200 | 3,200In Stock | SMD/SMT | 10 uF | 20 % | 100 VDC | - 55 C | + 105 C | 45 mOhms | 12 mm (0.472 in) | AEC-Q200 | Reel | |||||||
Mfr: GYB1V151MCQ1GS TTI: GYB1V151MCQ1GS Nichicon Availability: 8,500In Stock20,000 On Order Expected 22-Dec-26 Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 8,500In Stock20,000 On Order Expected 22-Dec-26 | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: RHS1V101MCN1GS TTI: RHS1V101MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 100UF 35V 20% | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 25 mOhms | 8.7 mm (0.343 in) | Reel | ||||||||
2,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: EEF-SX0D471E4 TTI: EEF-SX0D471E4 Panasonic Availability: 35,000In StockAluminum Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer | 35,000In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
5,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
12,500In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 7.9 mm (0.311 in) | Reel | |||||||||
Mfr: 16SVPE180M TTI: 16SVPE180M Panasonic Availability: 4,500In StockAluminum Organic Polymer Capacitors 16volts 180uF ESR 11mohm | 4,500In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 11 mOhms | 9.9 mm (0.39 in) | Reel | ||||||||
Mfr: EEH-ZC1V101P TTI: EEH-ZC1V101P Panasonic Availability: 1,000In Stock2,000 On Order Expected 05-Jun-26 Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 1,000In Stock2,000 On Order Expected 05-Jun-26 | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: 16SVPE470M TTI: 16SVPE470M Panasonic Availability: 1,600In StockAluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 1,600In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: 6SVPC220MV TTI: 6SVPC220MV Panasonic Availability: 1,000In Stock2,000 On Order Expected 22-Sep-26 Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 15mohm | 1,000In Stock2,000 On Order Expected 22-Sep-26 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: RFS0J101MCN1GS TTI: RFS0J101MCN1GS Nichicon Availability: 3,000In StockAluminum Organic Polymer Capacitors 6.3V 100uF 105C | 3,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 24 mOhms | 5.7 mm (0.224 in) | Reel | FP-6R3ME101M-FSR | |||||||
Mfr: EEH-ZS1E681UP TTI: EEH-ZS1E681UP Panasonic Availability: 36,800In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 | 36,800In Stock | SMD/SMT | 680 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | |||||||
4,000In Stock | SMD/SMT | 18 uF | 20 % | 50 VDC | - 55 C | + 105 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | |||||||||
Mfr: EEF-GX0D471R TTI: EEF-GX0D471R Panasonic Availability: 14,000In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 14,000In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: HHXC250ARA101MF80G TTI: HHXC250ARA101MF80G Chemi-Con Availability: 48,600In StockAluminum Organic Polymer Capacitors 100uF 25V 20% 6.3 x 7.7 AEC-Q200 | 48,600In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZK1E101UP TTI: EEH-ZK1E101UP Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% SMD AEC-Q200 | 3,000In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZK1E561UP TTI: EEH-ZK1E561UP Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% SMD AEC-Q200 | 500In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZU1J151P TTI: EEH-ZU1J151P Panasonic Availability: 250In Stock2,000 On Order Expected 05-Jun-26 Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 250In Stock2,000 On Order Expected 05-Jun-26 | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | |||||||
400In Stock1,600 On Order Expected 28-Jul-26 | SMD/SMT | 22 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 12.6 mm (0.496 in) | Reel |