SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55P475M010C0500 TTI: T55P475M010C0500 Vishay / Sprague Availability: 12,000In StockTantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR | 12,000In Stock | SMD/SMT | 4.7 uF | 20 % | 10 VDC | - 55 C | + 105 C | 500 mOhms | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: T55B337M2R5C0025 TTI: T55B337M2R5C0025 Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Polymer 330uF 2.5volts 20% B Case 25 Max. ESR | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJD107M016R0050E TTI: TCJD107M016R0050E KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi | 500In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: T55V107M016C0050 TTI: T55V107M016C0050 Vishay / Sprague Availability: 1,600In StockTantalum Capacitors - Polymer 100uF 16volts 20% V Case 50 Max. ESR | 1,600In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T521V226M025ATE060 TTI: T521V226M025ATE060 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms | 6,000In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T545X227M016ATE035 TTI: T545X227M016ATE035 KEMET Availability: 500In StockTantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms | 500In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T528W337M2R5ATE009 TTI: T528W337M2R5ATE009 KEMET Availability: 7,000In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=09mOhms | 7,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | |||||
Mfr: T55D227M010C0025 TTI: T55D227M010C0025 Vishay / Sprague Availability: 3,000In StockTantalum Capacitors - Polymer 220uF 10volts 20% D Case 25 Max. ESR | 3,000In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T521X156M075AHE035 TTI: T521X156M075AHE035 KEMET Availability: 1,500In Stock1,500 On Order Expected Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms | 1,500In Stock1,500 On Order Expected | SMD/SMT | 15 uF | 20 % | 75 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T521D475M063ATE300 TTI: T521D475M063ATE300 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=300mOhms | 1,500In Stock | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 125 C | 300 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEF-CX1C330R TTI: EEF-CX1C330R Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 33uF 16volt | 3,500In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-CS1E100R TTI: EEF-CS1E100R Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 10uF 25volt | 3,500In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: T520A106M010AHE080 TTI: T520A106M010AHE080 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms | 2,000In Stock | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T598D476M025ATE060 TTI: T598D476M025ATE060 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200 | 2,000In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: TCJC106M035R0200E TTI: TCJC106M035R0200E KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Polymer 35V 10uF ESR=200mOhms 35uA 2312 20% | 1,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | |||||
Mfr: T528Z337M2R5ATE005 TTI: T528Z337M2R5ATE005 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=5mOhms | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 1.6 mm | Reel | |||||
Mfr: T55B106M035C0200 TTI: T55B106M035C0200 Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Polymer 10uF 35volts 20% 200mohms maxESR | 2,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55B226M016C0070 TTI: T55B226M016C0070 Vishay / Sprague Availability: 8,000In StockTantalum Capacitors - Polymer 22uF 16volts 20% B Case 70 Max. ESR | 8,000In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJB156M035R0200 TTI: TCJB156M035R0200 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm | 2,000In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 1.6 mm | 1.9 mm | Reel | |||||
Mfr: T521D475M063ATE075 TTI: T521D475M063ATE075 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms | 2,500In Stock | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: TCJD227M010R0040E TTI: TCJD227M010R0040E KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm Black Resi | 500In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: T525D337M006AHE025 TTI: T525D337M006AHE025 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms | 1,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: RHA0J331MCN1GS TTI: RHA0J331MCN1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 330uF 105C | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 6.7 mm (0.264 in) | Reel | |||||||
1,000In Stock | SMD/SMT | 82 uF | 20 % | 35 VDC | - 55 C | + 125 C | 25 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: PCV1J220MCL1GS TTI: PCV1J220MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 22uF 63V 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 105 C | 56 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel |