SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520B336M006ATE040 TTI: T520B336M006ATE040 KEMET Availability: 10,000In StockTantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms | 10,000In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520Y477M006ATE035 TTI: T520Y477M006ATE035 KEMET Availability: 51,000In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 51,000In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: T520B107M006ATE045 TTI: T520B107M006ATE045 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=45mOhms | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520V226M020AHE040 TTI: T520V226M020AHE040 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms | 1,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520D337M006ATE018 TTI: T520D337M006ATE018 KEMET Availability: 11,500In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms | 11,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D108M2R5ATE030 TTI: T520D108M2R5ATE030 KEMET Availability: 10,500In StockTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms | 10,500In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 30 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520W337M2R5ATE025 TTI: T520W337M2R5ATE025 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | |||||
Mfr: T520V107M010ATE050 TTI: T520V107M010ATE050 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=50mOhms | 4,000In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520V337M006ATE018 TTI: T520V337M006ATE018 KEMET Availability: 260In StockCut Tape Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms | 260In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Cut Tape | |||||
Mfr: T598B107M2R5ATE055 TTI: T598B107M2R5ATE055 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=55mOhms AEC-Q200 | 4,000In Stock | SMD/SMT | 100 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: T520V337M2R5ATE006 TTI: T520V337M2R5ATE006 KEMET Availability: 61,000In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms | 61,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520C476M010ATE100 TTI: T520C476M010ATE100 KEMET Availability: 500In StockTantalum Capacitors - Polymer 10V 47uF 2312 20% ESR=100mOhms | 500In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 100 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: 20TQC100MD2 TTI: 20TQC100MD2 Panasonic Availability: 27,000In StockTantalum Capacitors - Polymer POSCAP 20V 100UF 7.3x4.3x1.9mm | 27,000In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T520Y477M006ATE025 TTI: T520Y477M006ATE025 KEMET Availability: 24,000In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms | 24,000In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: T520C227M006ATE045 TTI: T520C227M006ATE045 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=45mOhms | 3,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: T520B336M010AHE040 TTI: T520B336M010AHE040 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | 6,000In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520B686M006ATE040 TTI: T520B686M006ATE040 KEMET Availability: 26,000In StockTantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=40mOhms | 26,000In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520D227M006ATE050 TTI: T520D227M006ATE050 KEMET Availability: 3,500In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=50mOhms | 3,500In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B157M006ATE035 TTI: T520B157M006ATE035 KEMET Availability: 108,000In StockTantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=35mOhms | 108,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520D477M006ATE015 TTI: T520D477M006ATE015 KEMET Availability: 500In StockTantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=15mOhm | 500In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 16TQC47MYFB TTI: 16TQC47MYFB Panasonic Availability: 2,000In StockTantalum Capacitors - Polymer 16VDC 47uF 20% 1000mA | 2,000In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZT1H101V TTI: EEH-ZT1H101V Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 100UF 50V ESR=23 | 500In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: GYC1H470MCQ1GS TTI: GYC1H470MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 135 C | 30 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: T599D157M006ATE025 TTI: T599D157M006ATE025 KEMET Availability: 26,000In StockTantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms AEC-Q200 | 26,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 150 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: T530X687M004ATE010 TTI: T530X687M004ATE010 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms | 1,000In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel |