Polymer Capacitors
30,107 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXC500ARA101MJA0G TTI: HHXC500ARA101MJA0G Chemi-Con Availability: 1,000In StockAluminum Organic Polymer Capacitors 100uF 50V 20% 10 x 10 AEC-Q200 | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
400In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: A758KK827M0JAAE013 TTI: A758KK827M0JAAE013 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3Vo 820uF RAD 5KHr ESR=13 mOhms | 2,000In Stock | Radial | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 13 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: EEH-ZK1E680P TTI: EEH-ZK1E680P Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 25v 68uf 125degC 6.3 x 5.8mm SMD | 4,000In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: HHXC350ARA151MHA0G TTI: HHXC350ARA151MHA0G Chemi-Con Availability: 9,000In StockAluminum Organic Polymer Capacitors 150uF 35V 20% 8 x 10 AEC-Q200 | 9,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: 2R5TPE680MFL TTI: 2R5TPE680MFL Panasonic Industry Availability: 7,500In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 15mohm | 7,500In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
2,000In Stock | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 220 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
Mfr: 25SEPF180M TTI: 25SEPF180M Panasonic Industry Availability: 275In StockAluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 275In Stock | Radial | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: 2R5TPE470MF TTI: 2R5TPE470MF Panasonic Industry Availability: 21,000In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 15mohm | 21,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 2R5TPE470MI TTI: 2R5TPE470MI Panasonic Industry Availability: 3,000In Stock3,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm | 3,000In Stock3,000 On Order Expected 21-Apr-27 | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 10SVPC120MV TTI: 10SVPC120MV Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 10volts 120uF ESR 22mohm | 1,000In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 22 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
6,000In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 900In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1H101P TTI: EEH-ZC1H101P Panasonic Industry Availability: 8,500In StockAluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200 | 8,500In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1J560P TTI: EEH-ZC1J560P Panasonic Industry Availability: 1,000In Stock13,500 On Order Expected Aluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200 | 1,000In Stock13,500 On Order Expected | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 10SEQP270M TTI: 10SEQP270M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON | 800In Stock | Radial | 270 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: TCME337M010R0010 TTI: TCME337M010R0010 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm | 800In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: PCV1H330MCL6GS TTI: PCV1H330MCL6GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 50V 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 36 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: PCK0J221MCO1GS TTI: PCK0J221MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 6 mm (0.236 in) | AEC-Q200 | Reel | ||||||
Mfr: T520A227M2R5ATE025 TTI: T520A227M2R5ATE025 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=25mOhms | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T520Y477M006ATE015 TTI: T520Y477M006ATE015 KEMET Availability: 26,000In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=15mOhms | 26,000In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: EEF-JX0D471RB TTI: EEF-JX0D471RB Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 2VDC 470uF 20% 3mOhm 10200mArms | 3,500In Stock | Reel | |||||||||||||||
Mfr: GYF1C561MCQ1GS TTI: GYF1C561MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm AEC-Q200 | 500In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYF1H181MCQ1GS TTI: GYF1H181MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm AEC-Q200 | 500In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: T598D687M2R5ATE009 TTI: T598D687M2R5ATE009 KEMET Availability: 500In StockTantalum Capacitors - Polymer 2.5V 680uF 20% 9mOhms -55C/+125C AEC-Q200 | 500In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel |