• Polymer Capacitors

SMD - Polymer Capacitors

11,986 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (4,912)
  • Tantalum Capacitors - Polymer (7,074)
11,986 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Part # Aliases
Datasheet
Mfr: T520D157M010AHE025
TTI: T520D157M010AHE025
KEMET
Availability:

5,500In Stock

Tantalum Capacitors - Polymer 10V 150uF 20% ESR=25mOhms

5,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T520A476M006ATE150
TTI: T520A476M006ATE150
KEMET
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 6.3 VDC 47uF 1206 20% ESR=150mOhms

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
6.3 VDC
- 55 C
+ 105 C
150 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: T58W9105M035C0500
TTI: T58W9105M035C0500
Vishay / Sprague
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 1uF 35volts 20% 500mohms maxESR

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1 uF
20 %
35 VDC
- 55 C
+ 105 C
500 mOhms
2 mm
1.25 mm
0.9 mm
Reel
Datasheet
Mfr: T58W9476M6R3C0200
TTI: T58W9476M6R3C0200
Vishay / Sprague
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
6.3 VDC
- 55 C
+ 105 C
200 mOhms
2 mm
1.25 mm
0.9 mm
Reel
Datasheet
Mfr: T52E5476M035C0070
TTI: T52E5476M035C0070
Vishay / Sprague
Availability:

1,200In Stock

Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
4.3 mm
1.5 mm
Reel
Datasheet
Mfr: GXC1J330MCQ1GS
TTI: GXC1J330MCQ1GS
Nichicon
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
63 VDC
- 55 C
+ 135 C
27 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: GYA1V330MCQ1GS
TTI: GYA1V330MCQ1GS
Nichicon
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
35 VDC
- 55 C
+ 125 C
60 mOhms
5.8 mm (0.228 in)
Reel
Datasheet
Mfr: HHXJ350ARA391MJA0G
TTI: HHXJ350ARA391MJA0G
Chemi-Con
Availability:

360,000In Stock

Aluminum Organic Polymer Capacitors 390UF 35V ESR=35

360,000In Stock

Call
or
View Details
SMD/SMT
390 uF
20 %
35 VDC
- 55 C
+ 125 C
20 mOhms
10 mm (0.394 in)
11 mm (0.433 in)
Reel
Datasheet
Mfr: RSB0J221MCN1GS
TTI: RSB0J221MCN1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol.

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
12 mOhms
5.7 mm (0.224 in)
Reel
FP-6R3ME221M-SBR
Datasheet
Mfr: GYD1V101MCW1GS
TTI: GYD1V101MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
35 VDC
- 55 C
+ 150 C
27 mOhms
10 mm (0.394 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1E102UP
TTI: EEH-ZS1E102UP
Panasonic
Availability:

750In Stock

Aluminum Organic Polymer Capacitors 25VDC 1000uF 20% AEC-Q200

750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1000 uF
20 %
25 VDC
- 55 C
+ 125 C
11 mOhms
16.5 mm (0.65 in)
AEC-Q200
Reel
Datasheet
Mfr: APD0609101M035R
TTI: APD0609101M035R
KYOCERA AVX
Availability:

22,400In Stock

Aluminum Organic Polymer Capacitors 100UF 35V ESR=36

22,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
35 VDC
- 55 C
+ 105 C
36 mOhms
6.6 mm (0.26 in)
6.6 mm (0.26 in)
9.3 mm
Reel
Datasheet
Mfr: T520A336M006ATE080
TTI: T520A336M006ATE080
KEMET
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
6.3 VDC
- 55 C
+ 105 C
80 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: T520A476M004ATE070
TTI: T520A476M004ATE070
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=70mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
4 VDC
- 55 C
+ 105 C
70 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: T520Y477M006ATE015
TTI: T520Y477M006ATE015
KEMET
Availability:

29,000In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=15mOhms

29,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: T520V157M006ATE045
TTI: T520V157M006ATE045
KEMET
Availability:

46,000In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=45mOhms

46,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
45 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: ETPSF270M6E
TTI: ETPSF270M6E
Panasonic
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
2.5 VDC
- 55 C
+ 105 C
6 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJB106M016R0100E
TTI: TCJB106M016R0100E
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
16 VDC
- 55 C
+ 125 C
100 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 10TPE68MW
TTI: 10TPE68MW
Panasonic
Availability:

3,000In Stock

End of Life
Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 40mOhm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
10 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 6TPF220M6L
TTI: 6TPF220M6L
Panasonic
Availability:

2,500In Stock

End of Life
Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
6 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T521D226M050ATE090
TTI: T521D226M050ATE090
KEMET
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
50 VDC
- 55 C
+ 125 C
90 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T521X226M050ATE050
TTI: T521X226M050ATE050
KEMET
Availability:

52,500In Stock

Tantalum Capacitors - Polymer 50V 22uF 20% ESR=50mOhms

52,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
50 VDC
- 55 C
+ 125 C
50 mOhms
7.3 mm
4.3 mm
4 mm
Reel
Datasheet
Mfr: 25TQC22MYFD
TTI: 25TQC22MYFD
Panasonic
Availability:

3,000In Stock

End of Life
Tantalum Capacitors - Polymer 25volts 22uF ESR 60mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
25 VDC
- 55 C
+ 105 C
60 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: T521D106M050AHE090
TTI: T521D106M050AHE090
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
SMD/SMT
10 uF
20 %
50 VDC
- 55 C
+ 125 C
90 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 6TAE330ML
TTI: 6TAE330ML
Panasonic
Availability:

2,500In Stock

End of Life
Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP AEC-Q200

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
2.8 mm
AEC-Q200
Reel
  • ...
  • 26
  • 27
  • 28