• Polymer Capacitors

SMD - Polymer Capacitors

11,986 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (4,912)
  • Tantalum Capacitors - Polymer (7,074)
11,986 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: TCJD107M016R0050E
TTI: TCJD107M016R0050E
KYOCERA AVX
Availability:

500In Stock

Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
16 VDC
- 55 C
+ 105 C
50 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: T55V107M016C0050
TTI: T55V107M016C0050
Vishay / Sprague
Availability:

1,600In Stock

Tantalum Capacitors - Polymer 100uF 16volts 20% V Case 50 Max. ESR

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
16 VDC
- 55 C
+ 105 C
50 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 2R5TPE330M7
TTI: 2R5TPE330M7
Panasonic
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 2.5volts 330uF ESR 7mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
7 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 2R5TPE330M9
TTI: 2R5TPE330M9
Panasonic
Availability:

6,000In Stock

6,000 On Order
Expected 22-Jul-26
Tantalum Capacitors - Polymer 2.5volts 330uF ESR 9mohm

6,000In Stock

6,000 On Order
Expected 22-Jul-26
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 2R5TPE680MCL
TTI: 2R5TPE680MCL
Panasonic
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
2.5 VDC
- 55 C
+ 105 C
12 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 4TPE470MFL
TTI: 4TPE470MFL
Panasonic
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 4volts 470uF ESR 15mohm

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
4 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 6TPE220M
TTI: 6TPE220M
Panasonic
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: T520A106M010AHE080
TTI: T520A106M010AHE080
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms

2,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
10 VDC
- 55 C
+ 105 C
80 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: T591D337M006ATE025
TTI: T591D337M006ATE025
KEMET
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.8 mm
AEC-Q200
Reel
Datasheet
Mfr: 10TPB330MW
TTI: 10TPB330MW
Panasonic
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 10VDC 330uF 20% ESR 40mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 2R5TPE470MI
TTI: 2R5TPE470MI
Panasonic
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
18 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 2R5TPE680MFL
TTI: 2R5TPE680MFL
Panasonic
Availability:

2,500In Stock

5,000 On Order
Expected 01-Jul-26
Tantalum Capacitors - Polymer 2.5volts 680uF ESR 15mohm

2,500In Stock

5,000 On Order
Expected 01-Jul-26
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
2.5 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 6TPE330MAP
TTI: 6TPE330MAP
Panasonic
Availability:

108,000In Stock

Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm

108,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: ECG-SY0G471R
TTI: ECG-SY0G471R
Panasonic
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
4 VDC
- 55 C
+ 85 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm
Reel
Datasheet
Mfr: APXE2R5ARA561MF80G
TTI: APXE2R5ARA561MF80G
Chemi-Con
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 560uF 2.5 Volt

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
2.5 VDC
- 55 C
+ 105 C
13 mOhms
7.7 mm (0.303 in)
Reel
Datasheet
Mfr: APXE6R3ARA101ME61G
TTI: APXE6R3ARA101ME61G
Chemi-Con
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 100uF 6.3 Volt

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
24 mOhms
5.3 mm (0.209 in)
Reel
Datasheet
Mfr: T520V686M010ATE045
TTI: T520V686M010ATE045
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=45mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
10 VDC
- 55 C
+ 105 C
45 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: T520A156M010ATE080
TTI: T520A156M010ATE080
KEMET
Availability:

36,000In Stock

Tantalum Capacitors - Polymer 10V 15uF 1206 20% ESR=80mOhms

36,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
10 VDC
- 55 C
+ 105 C
80 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: T520V227M010ATE025
TTI: T520V227M010ATE025
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms

2,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 16TQC47MYFB
TTI: 16TQC47MYFB
Panasonic
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 16VDC 47uF 20% 1000mA

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 105 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZT1H101V
TTI: EEH-ZT1H101V
Panasonic
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 100UF 50V ESR=23

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
50 VDC
- 55 C
+ 125 C
23 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: GYC1H470MCQ1GS
TTI: GYC1H470MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
50 VDC
- 55 C
+ 135 C
30 mOhms
10 mm (0.394 in)
AEC-Q200
Reel
Datasheet
Mfr: TCJE337M016R0070
TTI: TCJE337M016R0070
KYOCERA AVX
Availability:

800In Stock

Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=70mOhm

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
16 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: ETCF1000M5H
TTI: ETCF1000M5H
Panasonic
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1000 uF
20 %
2.5 VDC
- 55 C
+ 125 C
5 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 10TAB47M
TTI: 10TAB47M
Panasonic
Availability:

2,000In Stock

End of Life
Tantalum Capacitors - Polymer 10VDC 47uF 70m POSCAP

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
10 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
  • ...
  • 25
  • 26
  • 27