• Polymer Capacitors

Polymer Capacitors

30,107 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (10,690)
  • Tantalum Capacitors - Polymer (19,417)
30,107 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 16SVF1000MX
TTI: 16SVF1000MX
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 1350mA 16mOhms

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1 mF
20 %
16 VDC
- 55 C
+ 125 C
16 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: TCJB157M006R0035E
TTI: TCJB157M006R0035E
KYOCERA AVX
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm Black Res

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
Reel
Datasheet
Mfr: EEH-ZC1V221P
TTI: EEH-ZC1V221P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
35 VDC
- 55 C
+ 125 C
20 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: A768KS477M1CLAE017
TTI: A768KS477M1CLAE017
KEMET
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=17 mOhms

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
16 VDC
- 55 C
+ 125 C
12 mOhms
12.2 mm
Reel
Datasheet
Mfr: 25SVT330M
TTI: 25SVT330M
Panasonic Industry
Availability:

195,600In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% 1580mA 14mOhm

195,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
25 VDC
- 55 C
+ 125 C
14 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: GYA1J560MCW1GS
TTI: GYA1J560MCW1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
63 VDC
- 55 C
+ 125 C
30 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: EEH-ZU1E561P
TTI: EEH-ZU1E561P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
25 VDC
- 55 C
+ 135 C
8 mOhms
16.5 mm (0.65 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZF1J560B
TTI: EEH-AZF1J560B
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 56uF 20% 30mOhm AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
56 uF
20 %
63 VDC
- 55 C
+ 150 C
30 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEH-AZA1H101B
TTI: EEH-AZA1H101B
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 100uF 20% STD 10000h AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
100 uF
20 %
50 VDC
- 55 C
+ 105 C
28 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: GXC1E471MCW1GS
TTI: GXC1E471MCW1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 Anti-Vibe

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
25 VDC
- 55 C
+ 135 C
14 mOhms
12.5 mm (0.492 in)
Reel
Datasheet
Mfr: 16TQC150MD3
TTI: 16TQC150MD3
Panasonic Industry
Availability:

2,500In Stock

New Product
Tantalum Capacitors - Polymer 15V 150uF 20% 1800mA 105degreeC

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
15 VDC
- 55 C
+ 105 C
50 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: GYC1J470MCQ1GS
TTI: GYC1J470MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
63 VDC
- 55 C
+ 135 C
40 mOhms
10 mm (0.394 in)
AEC-Q200
Reel
Datasheet
Mfr: GYE1V101MCQ1GS
TTI: GYE1V101MCQ1GS
Nichicon
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 100uF 35VDC 20% AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
35 VDC
- 55 C
+ 125 C
35 mOhms
7.7 mm (0.303 in)
AEC-Q200
Reel
Datasheet
Mfr: A781MS107M1JLAV030
TTI: A781MS107M1JLAV030
KEMET
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
63 VDC
- 55 C
+ 135 C
30 mOhms
12.2 mm (0.48 in)
AEC-Q200
Reel
Datasheet
Mfr: T521X156M063ATE150
TTI: T521X156M063ATE150
KEMET
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
63 VDC
- 55 C
+ 125 C
150 mOhms
7.3 mm
4.3 mm
4 mm
Reel
Datasheet
Mfr: T520B686M006ATE040
TTI: T520B686M006ATE040
KEMET
Availability:

16,000In Stock

Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=40mOhms

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
6.3 VDC
- 55 C
+ 105 C
40 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: APXA6R3ARA331MJ80G
TTI: APXA6R3ARA331MJ80G
Chemi-Con
Availability:

11,000In Stock

Aluminum Organic Polymer Capacitors 6.3V 330uF 10X7.7

11,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
20 mOhms
7.7 mm (0.303 in)
Reel
Datasheet
Mfr: APXA160ARA181MJ80G
TTI: APXA160ARA181MJ80G
Chemi-Con
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 16V 180uF 10X7.7

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
16 VDC
- 55 C
+ 105 C
26 mOhms
7.7 mm (0.303 in)
Reel
Datasheet
Mfr: T530X108M2R5ATE005
TTI: T530X108M2R5ATE005
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 2.5 V 1000uF 2917 20% ESR=5mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1 mF
20 %
2.5 VDC
- 55 C
+ 125 C
5 mOhms
7.3 mm
4.3 mm
4 mm
Reel
Datasheet
Mfr: APXA100ARA271MJ80G
TTI: APXA100ARA271MJ80G
Chemi-Con
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 10V 270uF 10X7.7

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
10 VDC
- 55 C
+ 105 C
24 mOhms
7.7 mm (0.303 in)
Reel
Datasheet
Mfr: A700V106M006ATE055
TTI: A700V106M006ATE055
KEMET
Availability:

13,000In Stock

Aluminum Organic Polymer Capacitors 6.3Vo 10uF 2917 2KHr ESR=55 mOhms

13,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
6.3 VDC
- 55 C
+ 125 C
55 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm
Reel
Datasheet
Mfr: T520V157M006ATE045
TTI: T520V157M006ATE045
KEMET
Availability:

46,000In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=45mOhms

46,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
45 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: T525D476M016ATE065
TTI: T525D476M016ATE065
KEMET
Availability:

40,500In Stock

40,000 On Order
Expected 18-Dec-26
Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms

40,500In Stock

40,000 On Order
Expected 18-Dec-26
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 125 C
65 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: TCJB476M006R0070
TTI: TCJB476M006R0070
KYOCERA AVX
Availability:

82,000In Stock

Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm

82,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
6.3 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: T520A476M004ATE070
TTI: T520A476M004ATE070
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=70mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
4 VDC
- 55 C
+ 105 C
70 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
  • ...
  • 25
  • 26
  • 27