SMD - Polymer Capacitors
11,985 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520D337M004ATE009 TTI: T520D337M004ATE009 KEMET Availability: 10,500In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms | 10,500In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 35TQC15MYF TTI: 35TQC15MYF Panasonic Availability: 6,000In StockTantalum Capacitors - Polymer 35VDC 15uF 150m POSCAP | 6,000In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 105 C | 150 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: EEH-ZA1J330V TTI: EEH-ZA1J330V Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 | 500In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: GYC1H101MCW1GS TTI: GYC1H101MCW1GS Nichicon Availability: 53,500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200 | 53,500In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 135 C | 28 mOhms | 10 mm (0.394 in) | Reel | ||||||||
2,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||||
Mfr: HHXC500ARA101MJA0G TTI: HHXC500ARA101MJA0G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 100uF 50V 20% 10 x 10 AEC-Q200 | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: 16SVPK220M TTI: 16SVPK220M Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 16VDC 220uF OSCON Polymer | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 22 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: PCV1J560MCL2GS TTI: PCV1J560MCL2GS Nichicon Availability: 1,600In StockAluminum Organic Polymer Capacitors 63V 56uF 105C AEC-Q200 | 1,600In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 105 C | 28 mOhms | 12.7 mm (0.5 in) | AEC-Q200 | Reel | |||||||
Mfr: HHXC350ARA151MHA0G TTI: HHXC350ARA151MHA0G Chemi-Con Availability: 10,000In StockAluminum Organic Polymer Capacitors 150uF 35V 20% 8 x 10 AEC-Q200 | 10,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: APXF100ARA271MF61G TTI: APXF100ARA271MF61G Chemi-Con Availability: 4,000In StockAluminum Organic Polymer Capacitors 10V 270uF 20% Tol. | 4,000In Stock | SMD/SMT | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 5.8 mm (0.228 in) | Reel | ||||||||
Mfr: A700X127M010ATE010 TTI: A700X127M010ATE010 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 10Vo 120uF 2917 2KHr ESR=10 mOhms | 2,000In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: PCK0J221MCO1GS TTI: PCK0J221MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 6 mm (0.236 in) | AEC-Q200 | Reel | |||||||
Mfr: TCJB106M016R0100E TTI: TCJB106M016R0100E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi | 4,000In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
3,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||||
Mfr: 6TPF220M6L TTI: 6TPF220M6L Panasonic Availability: 2,500In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm | 2,500In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 25TQC22MYFD TTI: 25TQC22MYFD Panasonic Availability: 3,000In StockTantalum Capacitors - Polymer 25volts 22uF ESR 60mohm | 3,000In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: T521D226M050ATE090 TTI: T521D226M050ATE090 KEMET Availability: 8,000In StockTantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms | 8,000In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T521X226M050ATE050 TTI: T521X226M050ATE050 KEMET Availability: 52,500In StockTantalum Capacitors - Polymer 50V 22uF 20% ESR=50mOhms | 52,500In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: GXC1J330MCQ1GS TTI: GXC1J330MCQ1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 1,500In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 135 C | 27 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GYA1V330MCQ1GS TTI: GYA1V330MCQ1GS Nichicon Availability: 3,000In StockAluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200 | 3,000In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | Reel | ||||||||
Mfr: HHXJ350ARA391MJA0G TTI: HHXJ350ARA391MJA0G Chemi-Con Availability: 360,000In StockAluminum Organic Polymer Capacitors 390UF 35V ESR=35 | 360,000In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | 11 mm (0.433 in) | Reel | |||||||
Mfr: GYD1V101MCW1GS TTI: GYD1V101MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 150 C | 27 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZS1E102UP TTI: EEH-ZS1E102UP Panasonic Availability: 750In StockAluminum Organic Polymer Capacitors 25VDC 1000uF 20% AEC-Q200 | 750In Stock | SMD/SMT | 1000 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: APD0609101M035R TTI: APD0609101M035R KYOCERA AVX Availability: 22,400In StockAluminum Organic Polymer Capacitors 100UF 35V ESR=36 | 22,400In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 36 mOhms | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | 9.3 mm | Reel | ||||||
Mfr: RSB0J221MCN1GS TTI: RSB0J221MCN1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol. | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 5.7 mm (0.224 in) | Reel | FP-6R3ME221M-SBR |