• Polymer Capacitors

SMD - Polymer Capacitors

11,986 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (4,912)
  • Tantalum Capacitors - Polymer (7,074)
11,986 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 6TPE220MIL
TTI: 6TPE220MIL
Panasonic
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
18 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: PCH1J470MCL1GS
TTI: PCH1J470MCL1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 47UF 63V ESR=35

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
63 VDC
- 55 C
+ 135 C
35 mOhms
8 mm (0.315 in)
Reel
Datasheet
Mfr: T520B477M2R5ATE014
TTI: T520B477M2R5ATE014
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 1311 20% ESR=14mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 85 C
14 mOhms
1.9 mm
Reel
Datasheet
Mfr: EEF-JX0J151RF
TTI: EEF-JX0J151RF
Panasonic
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 150uF 20% 15mOhm 5100mArms

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 125 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: TCN4158M006R0055E
TTI: TCN4158M006R0055E
KYOCERA AVX
Availability:

800In Stock

Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1500 uF
20 %
6.3 VDC
- 55 C
+ 85 C
55 mOhms
7.3 mm
6.1 mm
2 mm
Reel
Datasheet
Mfr: PCV1V220MCL2GS
TTI: PCV1V220MCL2GS
Nichicon
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 35V 22uF 105C AEC-Q200

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
35 VDC
- 55 C
+ 105 C
50 mOhms
6 mm (0.236 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-SX0J181ER
TTI: EEF-SX0J181ER
Panasonic
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 6.3Vdc 180uF

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
6.3 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.1 mm
Reel
Datasheet
Mfr: APXF4R0ARA331MF61G
TTI: APXF4R0ARA331MF61G
Chemi-Con
Availability:

68,000In Stock

Aluminum Organic Polymer Capacitors 4V 330uF 20% Tol.

68,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 105 C
10 mOhms
5.8 mm (0.228 in)
Reel
Datasheet
Mfr: APXF100ARA121ME61G
TTI: APXF100ARA121ME61G
Chemi-Con
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 10V 120uF 20% Tol.

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
10 VDC
- 55 C
+ 105 C
22 mOhms
5.8 mm (0.228 in)
Reel
Datasheet
Mfr: EEF-SX0G331ER
TTI: EEF-SX0G331ER
Panasonic
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 4VDC 330uF 9mOhm 6300mAr.m.s

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEF-SX0J221ER
TTI: EEF-SX0J221ER
Panasonic
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 220uF 9mOhm 6300mAr.m.s

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: APXF6R3ARA331MF80G
TTI: APXF6R3ARA331MF80G
Chemi-Con
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol.

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
9 mOhms
7.7 mm (0.303 in)
Reel
Datasheet
Mfr: T520D476M016ATE035
TTI: T520D476M016ATE035
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 105 C
35 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T520D157M010AHE040
TTI: T520D157M010AHE040
KEMET
Availability:

39,000In Stock

Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms

39,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
10 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T520B107M006AHE015
TTI: T520B107M006AHE015
KEMET
Availability:

28,000In Stock

26,000 On Order
Expected
Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms

28,000In Stock

26,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: T520V337M004ATE012
TTI: T520V337M004ATE012
KEMET
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 105 C
12 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: T520D156M025ATE080
TTI: T520D156M025ATE080
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=80mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
25 VDC
- 55 C
+ 105 C
80 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T520D157M008ATE040
TTI: T520D157M008ATE040
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
8 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: TCJB106M016R0100E
TTI: TCJB106M016R0100E
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
16 VDC
- 55 C
+ 125 C
100 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 10TPE68MW
TTI: 10TPE68MW
Panasonic
Availability:

3,000In Stock

End of Life
Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 40mOhm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
10 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 6TPF220M6L
TTI: 6TPF220M6L
Panasonic
Availability:

2,500In Stock

End of Life
Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
6 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T521D226M050ATE090
TTI: T521D226M050ATE090
KEMET
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
50 VDC
- 55 C
+ 125 C
90 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: T521X226M050ATE050
TTI: T521X226M050ATE050
KEMET
Availability:

52,500In Stock

Tantalum Capacitors - Polymer 50V 22uF 20% ESR=50mOhms

52,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
50 VDC
- 55 C
+ 125 C
50 mOhms
7.3 mm
4.3 mm
4 mm
Reel
Datasheet
Mfr: 25TQC22MYFD
TTI: 25TQC22MYFD
Panasonic
Availability:

3,000In Stock

End of Life
Tantalum Capacitors - Polymer 25volts 22uF ESR 60mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
25 VDC
- 55 C
+ 105 C
60 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 6THB330M
TTI: 6THB330M
Panasonic
Availability:

2,000In Stock

End of Life
Tantalum Capacitors - Polymer 6.3volt 330uF 40mohm 734338 POSCAP

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 125 C
40 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
  • ...
  • 23
  • 24
  • 25