Polymer Capacitors
30,107 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SEPG270M TTI: 16SEPG270M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free | 1,000In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 10 mm (0.394 in) | Bulk | ||||||||
Mfr: A700X107M008ATE015 TTI: A700X107M008ATE015 KEMET Availability: 3,500In StockAluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=15 mOhms | 3,500In Stock | SMD/SMT | 100 uF | 20 % | 8 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: RPS1A331MCN1GS TTI: RPS1A331MCN1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 10V 330uF 20% Tol. | 500In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 17 mOhms | 11.7 mm (0.461 in) | Reel | FP-010ME331M-PSR | |||||||
Mfr: RSA1A121MCN1GS TTI: RSA1A121MCN1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 10V 120uF 20% Tol. | 1,000In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 5.7 mm (0.224 in) | Reel | FP-010ME121M-SAR | |||||||
Mfr: RSB0J221MCN1GS TTI: RSB0J221MCN1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol. | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 5.7 mm (0.224 in) | Reel | FP-6R3ME221M-SBR | |||||||
Mfr: RNS1E220MDN1 TTI: RNS1E220MDN1 Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 25 Volt 22uF 20% | 2,700In Stock | Radial | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 28 mOhms | 11.5 mm (0.453 in) | Bulk | FP-025RE220M-NSR | |||||||
Mfr: EEF-CX0G221XR TTI: EEF-CX0G221XR Panasonic Industry Availability: 14,000In StockAluminum Organic Polymer Capacitors 220uF 4volt | 14,000In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: T520C227M004ATE018 TTI: T520C227M004ATE018 KEMET Availability: 500In StockTantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=18mOhms | 500In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 18 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: PLG1C471MDO1 TTI: PLG1C471MDO1 Nichicon Availability: 175In StockAluminum Organic Polymer Capacitors 470uF 16 Volts 20% Radial Leaded Low | 175In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 11 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: EEF-CS1E100R TTI: EEF-CS1E100R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 10uF 25volt | 3,500In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | ||||||
Mfr: APXE6R3ARA121ME61G TTI: APXE6R3ARA121ME61G Chemi-Con Availability: 3,000In StockAluminum Organic Polymer Capacitors 120uF 6.3 Volt | 3,000In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 24 mOhms | 5.3 mm (0.209 in) | Reel | ||||||||
Mfr: GYA1V151MCQ1GS TTI: GYA1V151MCQ1GS Nichicon Availability: 3,500In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 3,500In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-SX0J151ER TTI: EEF-SX0J151ER Panasonic Industry Availability: 28,000In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 9mOhm SP Polymer | 28,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: RHS0J102MCN1GS TTI: RHS0J102MCN1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 6.3V 1000uF 105C | 1,500In Stock | SMD/SMT | 1 mF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 11.7 mm (0.461 in) | Reel | ||||||||
Mfr: T545H158M006ATE035 TTI: T545H158M006ATE035 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms | 1,000In Stock | SMD/SMT | 1.5 mF | 20 % | 6.3 VDC | - 55 C | + 85 C | 35 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | ||||||
Mfr: EEF-SX0E471ER TTI: EEF-SX0E471ER Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 3,500In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
2,000In Stock | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 220 mOhms | 5.4 mm (0.213 in) | Reel | |||||||||
Mfr: TCJE337M016R0050 TTI: TCJE337M016R0050 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: T520C227M006AHE025 TTI: T520C227M006AHE025 KEMET Availability: 500In StockTantalum Capacitors - Polymer 6.3V 220uF 20% ESR=25mOhms | 500In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T530D337M004ATE006 TTI: T530D337M004ATE006 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520T336M010ATE040 TTI: T520T336M010ATE040 KEMET Availability: 27,000In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | 27,000In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T520D157M006ATE015 TTI: T520D157M006ATE015 KEMET Availability: 5,000In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms | 5,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: PLF0J681MDO1 TTI: PLF0J681MDO1 Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200 | 2,000In Stock | Radial | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 6 mOhms | 13 mm (0.512 in) | AEC-Q200 | Bulk | |||||||
Mfr: T520C227M006ATE025 TTI: T520C227M006ATE025 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=25mOhms | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: 6TPE330MFL TTI: 6TPE330MFL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm | 2,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |