SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T530X157M016AHE015 TTI: T530X157M016AHE015 KEMET Availability: 7,000In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms | 7,000In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: GYA1C820MCQ1GS TTI: GYA1C820MCQ1GS Nichicon Availability: 3,000In StockAluminum Organic Polymer Capacitors 16VDC 82uF 20% AEC-Q200 | 3,000In Stock | SMD/SMT | 82 uF | 20 % | 16 VDC | - 55 C | + 125 C | Reel | |||||||||
Mfr: T59EE477M016C0020 TTI: T59EE477M016C0020 Vishay / Sprague Availability: 800In StockTantalum Capacitors - Polymer 470uF 16volts 20% 20mohms maxESR | 800In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: PCF1C151MCL1GS TTI: PCF1C151MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 150uF 16 Volts 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | ||||||
Mfr: PCG1C471MCL1GS TTI: PCG1C471MCL1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 470uF 16 Volts 20% AEC-Q200 | 1,500In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: PCG0J102MCL1GS TTI: PCG0J102MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 1000uF 6.3 Volts 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 1000 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | ||||||
Mfr: A700X227M004ATE010 TTI: A700X227M004ATE010 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=10 mOhms | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: TCN4158M006R0055E TTI: TCN4158M006R0055E KYOCERA AVX Availability: 800In StockTantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm | 800In Stock | SMD/SMT | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 55 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | |||||
Mfr: PCV1V220MCL2GS TTI: PCV1V220MCL2GS Nichicon Availability: 4,000In StockAluminum Organic Polymer Capacitors 35V 22uF 105C AEC-Q200 | 4,000In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 50 mOhms | 6 mm (0.236 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0J181ER TTI: EEF-SX0J181ER Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 6.3Vdc 180uF | 7,000In Stock | SMD/SMT | 180 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: APXF4R0ARA331MF61G TTI: APXF4R0ARA331MF61G Chemi-Con Availability: 68,000In StockAluminum Organic Polymer Capacitors 4V 330uF 20% Tol. | 68,000In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 10 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: APXF100ARA121ME61G TTI: APXF100ARA121ME61G Chemi-Con Availability: 7,000In StockAluminum Organic Polymer Capacitors 10V 120uF 20% Tol. | 7,000In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 22 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: EEF-SX0G331ER TTI: EEF-SX0G331ER Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 4VDC 330uF 9mOhm 6300mAr.m.s | 3,500In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-SX0J221ER TTI: EEF-SX0J221ER Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 6.3VDC 220uF 9mOhm 6300mAr.m.s | 3,500In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: APXF6R3ARA331MF80G TTI: APXF6R3ARA331MF80G Chemi-Con Availability: 1,800In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 1,800In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
2,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: HHXC500ARA101MJA0G TTI: HHXC500ARA101MJA0G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 100uF 50V 20% 10 x 10 AEC-Q200 | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPK220M TTI: 16SVPK220M Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 16VDC 220uF OSCON Polymer | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 22 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: A700X127M010ATE010 TTI: A700X127M010ATE010 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 10Vo 120uF 2917 2KHr ESR=10 mOhms | 2,000In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: PCK0J221MCO1GS TTI: PCK0J221MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 6 mm (0.236 in) | AEC-Q200 | Reel | ||||||
Mfr: PCV1J560MCL2GS TTI: PCV1J560MCL2GS Nichicon Availability: 1,600In StockAluminum Organic Polymer Capacitors 63V 56uF 105C AEC-Q200 | 1,600In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 105 C | 28 mOhms | 12.7 mm (0.5 in) | AEC-Q200 | Reel | ||||||
Mfr: HHXC350ARA151MHA0G TTI: HHXC350ARA151MHA0G Chemi-Con Availability: 10,000In StockAluminum Organic Polymer Capacitors 150uF 35V 20% 8 x 10 AEC-Q200 | 10,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: APXF100ARA271MF61G TTI: APXF100ARA271MF61G Chemi-Con Availability: 4,000In StockAluminum Organic Polymer Capacitors 10V 270uF 20% Tol. | 4,000In Stock | SMD/SMT | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: GYC1V101MCW1GS TTI: GYC1V101MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% Vibration Resistance AEC-Q200 | 500In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 135 C | 27 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: EEH-ZT1V151V TTI: EEH-ZT1V151V Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 150UF 35V ESR=22 | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel |