Polymer Capacitors
30,107 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB475M035R0200 TTI: TCJB475M035R0200 KYOCERA AVX Availability: 6,000In StockTantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm | 6,000In Stock | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
4,000In Stock4,000 On Order Expected 06-Nov-26 | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.4 mm | Reel | |||||||
Mfr: 20TQC33MYFB TTI: 20TQC33MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 20V 33uF 20% 900mA | 2,000In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: GXC1H101MCW1GS TTI: GXC1H101MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 135 C | 20 mOhms | 10 mm (0.394 in) | Reel | ||||||||
800In Stock | SMD/SMT | 82 uF | 20 % | 72 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | |||||||||
Mfr: EEH-ZU1H181UV TTI: EEH-ZU1H181UV Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 800In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 135 C | 12 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | |||||||
Mfr: GYF1E181MCQ1GS TTI: GYF1E181MCQ1GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% AEC-Q200 | 2,700In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | Reel | ||||||||
Mfr: PCA1K560MCL1GS TTI: PCA1K560MCL1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80VDC 56uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 56 uF | 20 % | 80 VDC | - 55 C | + 125 C | 66 mOhms | 10 mm | Reel | ||||||||
Mfr: APS-160ETD181MHB5S TTI: APS-160ETD181MHB5S Chemi-Con Availability: 68,000In StockAluminum Organic Polymer Capacitors 16volts 180uF | 68,000In Stock | Radial | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 11.5 mm (0.453 in) | Ammo Pack | ||||||||
Mfr: RNU1J560MDN1PH TTI: RNU1J560MDN1PH Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 56UF 63V 20% | 1,500In Stock | Radial | 56 uF | 20 % | 63 VDC | - 55 C | + 105 C | 25 mOhms | 12.5 mm (0.492 in) | Bulk | FP-063RE560M-NUPH | |||||||
Mfr: TCJA106M016R0200 TTI: TCJA106M016R0200 KYOCERA AVX Availability: 110,000In StockTantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm | 110,000In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: TCJB475M025R0150 TTI: TCJB475M025R0150 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=150mOhm | 4,000In Stock | SMD/SMT | 4.7 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJC475M035R0200 TTI: TCJC475M035R0200 KYOCERA AVX Availability: 35,500In StockTantalum Capacitors - Polymer 35V 4.7uF 20% 2312 E SR=200mOhm | 35,500In Stock | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | ||||||
Mfr: T521D336M025ATE060 TTI: T521D336M025ATE060 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms | 1,500In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: PCV1V680MCL1GS TTI: PCV1V680MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 68uF 35V 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 37 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | |||||||
Mfr: GYA1J101MCQ1GS TTI: GYA1J101MCQ1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 20 mOhms | 12.5 mm (0.492 in) | Reel | ||||||||
Mfr: GYA1J101MCW1GS TTI: GYA1J101MCW1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% Vibration Resistance AEC-Q200 | 400In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 20 mOhms | 12.5 mm (0.492 in) | Reel | ||||||||
Mfr: GYB1C151MCQ1GS TTI: GYB1C151MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 16VDC 150uF 20% AEC-Q200 | 900In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 7.7 mm (0.303 in) | Reel | ||||||||
Mfr: GYB1J680MCW1GS TTI: GYB1J680MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 680uF 20% Vibration Resistance AEC-Q200 | 500In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: A992LH112M063A TTI: APL90A112LH063 KEMET Availability: 9,900In StockAluminum Organic Polymer Capacitors 63V 1100uF 20% 125C ESR=10.5mOhms Rectangular 53.8 x 24 x 8 mm AEC-Q200 | 9,900In Stock | Wire | 1.1 mF | 20 % | 63 VDC | - 55 C | + 125 C | 10.5 mOhms | 53.8 mm | 24 mm | 8 mm | AEC-Q200 | Bulk | |||||
Mfr: TCJB106M016R0100E TTI: TCJB106M016R0100E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi | 4,000In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
800In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 125 C | 35 mOhms | 11.9 mm (0.469 in) | Reel | |||||||||
Mfr: TCJR475M010R0500E TTI: TCJR475M010R0500E KYOCERA AVX Availability: 2,500In Stock2,500 On Order Expected 16-Dec-26 Tantalum Capacitors - Polymer 10V 4.7uF ESR=500mOhms 4.7uA 20% | 2,500In Stock2,500 On Order Expected 16-Dec-26 | 4.7 uF | 10 VDC | Reel | ||||||||||||||
Mfr: A780KS566M1JLAS040 TTI: A780KS566M1JLAS040 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=40 mOhms AECQ200 | 2,400In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: APA0812102M006R TTI: APA0812102M006R KYOCERA AVX Availability: 400In StockAluminum Organic Polymer Capacitors 6.3V 1000uF 4.25A 1.26mA Life5000Hrs ESR=20mOhms 20% +105C Can | 400In Stock | SMD/SMT | 1 mF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.02 Ohms | 12 mm | 8.3 mm (0.327 in) | 12 mm | Reel |