• Polymer Capacitors

SMD - Polymer Capacitors

11,986 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (4,912)
  • Tantalum Capacitors - Polymer (7,074)
11,986 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: EEF-GX0D561L
TTI: EEF-GX0D561L
Panasonic
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 560uF 2.0volt

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
2 VDC
- 55 C
+ 105 C
3 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: RHS1A151MCN1GS
TTI: RHS1A151MCN1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 10V 150uF 105C

2,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
6.7 mm (0.264 in)
Reel
Datasheet
Mfr: EEF-GX0D331R
TTI: EEF-GX0D331R
Panasonic
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 330uF 2.0volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2 VDC
- 55 C
+ 105 C
3 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEF-SR0D221R4
TTI: EEF-SR0D221R4
Panasonic
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 220uF 2.0volt

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
2 VDC
- 55 C
+ 105 C
4.5 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1 mm
Reel
Datasheet
Mfr: EEF-HX1E220R
TTI: EEF-HX1E220R
Panasonic
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 22uF 25volt

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
25 VDC
- 55 C
+ 125 C
40 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: APXA100ARA271MJ80G
TTI: APXA100ARA271MJ80G
Chemi-Con
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 10V 270uF 10X7.7

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
10 VDC
- 55 C
+ 105 C
24 mOhms
7.7 mm (0.303 in)
Reel
Datasheet
Mfr: APXA160ARA181MHC0G
TTI: APXA160ARA181MHC0G
Chemi-Con
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16V 180uF 8X12

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
16 VDC
- 55 C
+ 105 C
16 mOhms
12 mm (0.472 in)
Reel
Datasheet
Mfr: APXA6R3ARA331MJ80G
TTI: APXA6R3ARA331MJ80G
Chemi-Con
Availability:

12,500In Stock

Aluminum Organic Polymer Capacitors 6.3V 330uF 10X7.7

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
20 mOhms
7.7 mm (0.303 in)
Reel
Datasheet
Mfr: PCV1H330MCL6GS
TTI: PCV1H330MCL6GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 33uF 50V 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
50 VDC
- 55 C
+ 105 C
36 mOhms
10 mm (0.394 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-CX1C470R
TTI: EEF-CX1C470R
Panasonic
Availability:

24,500In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 47uF 16volt

24,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 40 C
+ 105 C
40 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 16SVT100M
TTI: 16SVT100M
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 780mA 24mOhm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
16 VDC
- 55 C
+ 125 C
24 mOhms
6.4 mm (0.252 in)
Reel
Datasheet
Mfr: GYE1E561MCQ1GS
TTI: GYE1E561MCQ1GS
Nichicon
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 20% 10 x 12.5mm AEC-Q200

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
- 55 C
+ 125 C
16 mOhms
12.5 mm (0.492 in)
Reel
Datasheet
Mfr: APA0812471M016R
TTI: APA0812471M016R
KYOCERA AVX
Availability:

2,400In Stock

Aluminum Organic Polymer Capacitors 470UF 16V ESR=20

2,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
16 VDC
- 55 C
+ 105 C
20 mOhms
8.3 mm (0.327 in)
Reel
Datasheet
Mfr: GXC1V101MCQ1GS
TTI: GXC1V101MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
35 VDC
- 55 C
+ 135 C
18 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: EEH-ZK1E820P
TTI: EEH-ZK1E820P
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 82uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
25 VDC
- 55 C
+ 125 C
50 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: 100SXV6R8M
TTI: 100SXV6R8M
Panasonic
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x6.9mm OS-CON

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
6.8 uF
20 %
100 VDC
- 55 C
+ 125 C
60 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: EEF-CX0D331R
TTI: EEF-CX0D331R
Panasonic
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 330uF 2VDC 15mOhm SP Polymer

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm
Reel
Datasheet
Mfr: TCJB474M063R0400E
TTI: TCJB474M063R0400E
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Black Re

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
0.47 uF
20 %
63 VDC
- 55 C
+ 105 C
400 mOhms
3.5 mm
2.8 mm
2.1 mm
Reel
Datasheet
Mfr: PCS1A151MCL9GS
TTI: PCS1A151MCL9GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 10 volts 150uF AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
10 VDC
- 55 C
+ 105 C
30 mOhms
7 mm (0.276 in)
AEC-Q200
Reel
Datasheet
Mfr: PCG1A152MCL1GS
TTI: PCG1A152MCL1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 10V 1500uF 105C AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1500 uF
20 %
10 VDC
- 55 C
+ 105 C
13 mOhms
12.7 mm (0.5 in)
AEC-Q200
Reel
Datasheet
Mfr: A700V826M006ATE018
TTI: A700V826M006ATE018
KEMET
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 6.3Vo 82uF 2917 2KHr ESR=18 mOhms

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
6.3 VDC
- 55 C
+ 125 C
18 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm
Reel
Datasheet
Mfr: EEF-CX0D471R
TTI: EEF-CX0D471R
Panasonic
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 470uF 2volts

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm
Reel
Datasheet
Mfr: EEF-SX0G151E7
TTI: EEF-SX0G151E7
Panasonic
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 150uF 4VDC 7mOhm SP Polymer

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
4 VDC
- 55 C
+ 105 C
7 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: TCJB227M006R0070E
TTI: TCJB227M006R0070E
KYOCERA AVX
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm Black Res

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
2.1 mm
Reel
Datasheet
Mfr: A700D686M010ATE015
TTI: A700D686M010ATE015
KEMET
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 10Vol 68uF 2917 2KHr ESR=15 mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
10 VDC
- 55 C
+ 125 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm
Reel
  • ...
  • 20
  • 21
  • 22