Polymer Capacitors
30,107 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZA1J330V TTI: EEH-ZA1J330V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-CX1V220R TTI: EEF-CX1V220R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 22UF 35V ESR=40 | 7,000In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | ||||||
1,400In Stock | Radial | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 60 mOhms | 6 mm (0.236 in) | Bulk | |||||||||
Mfr: PCR1V151MCL6GS TTI: PCR1V151MCL6GS Nichicon Availability: 8,000In StockAluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 | 8,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: 6SEPC470MX TTI: 6SEPC470MX Panasonic Industry Availability: 3,600In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm | 3,600In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Bulk | ||||||||
Mfr: 10SVPC270M TTI: 10SVPC270M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: T520B336M010ATE040 TTI: T520B336M010ATE040 KEMET Availability: 14,000In Stock8,000 On Order Expected 10-Jun-27 Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | 14,000In Stock8,000 On Order Expected 10-Jun-27 | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520Y108M2R5ATE010 TTI: T520Y108M2R5ATE010 KEMET Availability: 500In StockTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms | 500In Stock | SMD/SMT | 1 mF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: TCJA106M006R0300 TTI: TCJA106M006R0300 KYOCERA AVX Availability: 12,000In StockTantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm | 12,000In Stock | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: T520D157M010AHE025 TTI: T520D157M010AHE025 KEMET Availability: 4,500In StockTantalum Capacitors - Polymer 10V 150uF 20% ESR=25mOhms | 4,500In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T54EE226M063ESA100 TTI: T54EE226M063ESA100 Vishay / Sprague Availability: 400In StockTantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms | 400In Stock | 22 uF | 63 VDC | Reel | ||||||||||||||
Mfr: T543O687M010AH E010 TTI: T543O687M010AHE015 KEMET Availability: 94In StockTantalum Capacitors - Polymer 10V 680uF 2924 20% ESR=15mOhms | 94In Stock | SMD/SMT | 680 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 6 mm | 4 mm | Reel | T543O687M010AHE015T100 | |||||
500In Stock | Radial | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 6 mm (0.236 in) | Bulk | |||||||||
Mfr: 6TPE100MZB TTI: 6TPE100MZB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 100uF SMD 35mOhms | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T58W9105M035C0500 TTI: T58W9105M035C0500 Vishay / Sprague Availability: 4,000In StockTantalum Capacitors - Polymer 1uF 35volts 20% 500mohms maxESR | 4,000In Stock | SMD/SMT | 1 uF | 20 % | 35 VDC | - 55 C | + 105 C | 500 mOhms | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: T59EE477M016C0020 TTI: T59EE477M016C0020 Vishay / Sprague Availability: 800In StockTantalum Capacitors - Polymer 470uF 16volts 20% 20mohms maxESR | 800In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | ||||||
Mfr: A767KS106M2ALAE045 TTI: A767KS106M2ALAE045 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 100Vol 10uF SMD 2KHr ESR=45 mOhms | 2,400In Stock | SMD/SMT | 10 uF | 20 % | 100 VDC | - 55 C | + 105 C | 45 mOhms | 12.2 mm (0.48 in) | Reel | ||||||||
Mfr: T529P226M006AAE150 TTI: T529P226M006AAE150 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 6V 22uF 1805 20% ESR=150mOhms | 3,000In Stock | SMD/SMT | 22 uF | 20 % | 6 VDC | - 55 C | + 105 C | 150 mOhms | 1 mm | Reel | ||||||||
Mfr: GYB1H680MCQ1GS TTI: GYB1H680MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-GY0D821R TTI: EEF-GY0D821R Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 2VDC 820uF 20% 10200mA 3mOhm | 4,000In Stock | SMD/SMT | 820 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: HHXJ160ARA821MJA0G TTI: HHXJ160ARA821MJA0G Chemi-Con Availability: 1,500In StockAluminum Organic Polymer Capacitors 16VDC 820uF Tol 20% 10x10mm AEC-Q200 | 1,500In Stock | SMD/SMT | 820 uF | 20 % | 16 VDC | - 55 C | + 125 C | 18 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: EEH-ZA1H470P TTI: EEH-ZA1H470P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: T598D477M2R5AHS009 TTI: T598D477M2R5AHS009 KEMET Availability: 500In StockTantalum Capacitors - Polymer 2.5V 470uF 20% SnPb 5% Pb min ESR=9mOhms AEC-Q200 | 500In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: TCJB156M035R0200E TTI: TCJB156M035R0200E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi | 4,000In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | |||||||
Mfr: EEH-ZF1V101P TTI: EEH-ZF1V101P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 150 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel |