SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GXC1V151MCQ1GS TTI: GXC1V151MCQ1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 1,500In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 135 C | 18 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: EEH-ZU1E471P TTI: EEH-ZU1E471P Panasonic Availability: 400In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 135 C | 10 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: HHXE250ARA331MJA0G TTI: HHXE250ARA331MJA0G Chemi-Con Availability: 88,500In StockAluminum Organic Polymer Capacitors 330UF 25V ESR=20 | 88,500In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 135 C | 20 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: EHBSA035M3911010T TTI: EHBSA035M3911010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 390uF | 500In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm | Reel | |||||||
Mfr: 20TQC100MD3 TTI: 20TQC100MD3 Panasonic Availability: 2,500In StockTantalum Capacitors - Polymer 20V 100uF 20% 1700mA 105degreeC | 2,500In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: APA0812221M025R TTI: APA0812221M025R KYOCERA AVX Availability: 400In StockAluminum Organic Polymer Capacitors 220UF 25V ESR=30 | 400In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | 12 mm | Reel | |||||
Mfr: GYB1H330MCW1GS TTI: GYB1H330MCW1GS Nichicon Availability: 3,600In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% Vibration Resistance AEC-Q200 | 3,600In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 40 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: PCL0J470MCL1GS TTI: PCL0J470MCL1GS Nichicon Availability: 5,000In StockAluminum Organic Polymer Capacitors 47UF 6.3V ESR=30 | 5,000In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 30 mOhms | 6 mm (0.236 in) | Reel | |||||||
195,600In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: HHXJ160ARA821MJA0G TTI: HHXJ160ARA821MJA0G Chemi-Con Availability: 1,500In StockAluminum Organic Polymer Capacitors 16VDC 820uF Tol 20% 10x10mm AEC-Q200 | 1,500In Stock | SMD/SMT | 820 uF | 20 % | 16 VDC | - 55 C | + 125 C | 18 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYB1V221MCQ1GS TTI: GYB1V221MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYA1J470MCQ1GS TTI: GYA1J470MCQ1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 1,500In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYE1V181MCQ1GS TTI: GYE1V181MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 180uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: GYC1J101MCQ1GS TTI: GYC1J101MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 20 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZF1V151P TTI: EEH-ZF1V151P Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 1,500In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 150 C | 23 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: GYF1H470MCQ1GS TTI: GYF1H470MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 | 900In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: GWC1J151MNU1GS TTI: GWC1J151MNU1GS Nichicon Availability: 300In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 300In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 135 C | 13 mOhms | 16.5 mA | Reel | |||||||
Mfr: A784MS107M1JLAS028 TTI: A784MS107M1JLAS028 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 63Vol 100uF 20% 150C ESR=28mOhms AECQ2 | 2,400In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 150 C | 28 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: GXC1H101MCW1GS TTI: GXC1H101MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 135 C | 20 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: EEH-ZS1E102UV TTI: EEH-ZS1E102UV Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 25VDC 1000uF 20% Anti-V Type AEC-Q200 | 500In Stock | SMD/SMT | 1000 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1E561P TTI: EEH-ZU1E561P Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 8 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: GYA1V680MCW1GS TTI: GYA1V680MCW1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200 | 900In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: GXC1V331MCW1GS TTI: GXC1V331MCW1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vibe | 400In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 135 C | 15 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: GYB1C471MCQ1GS TTI: GYB1C471MCQ1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 | 1,500In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: EEH-ZF1V101P TTI: EEH-ZF1V101P Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 150 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel |