• Polymer Capacitors

SMD - Polymer Capacitors

11,986 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (4,912)
  • Tantalum Capacitors - Polymer (7,074)
11,986 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Part # Aliases
Datasheet
Mfr: PCW0J471MCO1GS
TTI: PCW0J471MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 125 C
15 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: PCW0G122MCO1GS
TTI: PCW0G122MCO1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 4VDC 1200uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1200 uF
20 %
4 VDC
- 55 C
+ 125 C
14 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: PCW0E182MCO1GS
TTI: PCW0E182MCO1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1800 uF
20 %
2.5 VDC
- 55 C
+ 125 C
13 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: PCW0G331MCO1GS
TTI: PCW0G331MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 4VDC 330uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 125 C
16 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: PCW0J151MCO1GS
TTI: PCW0J151MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 150uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 125 C
18 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: EEH-ZT1V221UP
TTI: EEH-ZT1V221UP
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
35 VDC
- 55 C
+ 135 C
22 mOhms
10.2 mm
AEC-Q200
Reel
Datasheet
Mfr: PCW0E391MCO1GS
TTI: PCW0E391MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 390uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
390 uF
20 %
2.5 VDC
- 55 C
+ 125 C
15 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: EEH-ZA1E220R
TTI: EEH-ZA1E220R
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 22uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
25 VDC
- 55 C
+ 105 C
80 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: 50SEK22M
TTI: 50SEK22M
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50V 22uF 35mOhms SMD 6.3x6mm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
22 uF
20 %
50 VDC
- 55 C
+ 125 C
35 mOhms
6 mm (0.236 in)
Bulk
Datasheet
Mfr: EEH-ZA1E470V
TTI: EEH-ZA1E470V
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 47uF 20% Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
25 VDC
- 55 C
+ 105 C
50 mOhms
6.1 mm (0.24 in)
AEC-Q200
Reel
Datasheet
Mfr: 2R5SVPT560M
TTI: 2R5SVPT560M
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 560uF 20% 16mOhm 3500mA

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
2.5 VDC
- 55 C
+ 105 C
16 mOhms
6.4 mm (0.252 in)
Reel
Datasheet
Mfr: EEH-ZL1V470R
TTI: EEH-ZL1V470R
Panasonic
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors SMD 35V 47uF 125degC 4000h AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 135 C
60 mOhms
5.8 mm (0.228 in)
Reel
Datasheet
Mfr: 80SXV12M
TTI: 80SXV12M
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 80VDC 12uF 20% SMD 340mA Halogen Free

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
12 uF
20 %
80 VDC
- 55 C
+ 125 C
60 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: EEH-ZU1H271UP
TTI: EEH-ZU1H271UP
Panasonic
Availability:

500In Stock

Aluminum Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
50 VDC
- 55 C
+ 135 C
10 mOhms
16.5 mm (0.65 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZL1E681P
TTI: EEH-ZL1E681P
Panasonic
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors SMD 25V 680uF 125degC 4000h AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
25 VDC
- 55 C
+ 135 C
14 mOhms
10.2 mm (0.402 in)
Reel
Datasheet
Mfr: ETPE330MFB
TTI: ETPE330MFB
Panasonic
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 2VDC 330uf 15ohm 2.7A SMD

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
15 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZU1V471UV
TTI: EEH-ZU1V471UV
Panasonic
Availability:

800In Stock

Aluminum Organic Polymer Capacitors SMD 45VDC 470uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
35 VDC
- 55 C
+ 135 C
11 mOhms
12.8 mm (0.504 in)
AEC-Q200
Reel
Datasheet
Mfr: 16TQC22MYFB
TTI: 16TQC22MYFB
Panasonic
Availability:

4,000In Stock

End of Life
Tantalum Capacitors - Polymer 16VDC 22uF 2.7A ESR 90mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
16 VDC
- 55 C
+ 105 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 25TDC68MYF
TTI: 25TDC68MYF
Panasonic
Availability:

2,500In Stock

End of Life
Tantalum Capacitors - Polymer 25VDC 68uF 20% 1400mA

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
25 VDC
- 55 C
+ 125 C
70 mOhms
2.8 mm
Reel
Datasheet
Mfr: TCJB156M035R0200E
TTI: TCJB156M035R0200E
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
35 VDC
- 55 C
200 mOhms
3.5 mm
2.8 mm
2.1 mm
Reel
Datasheet
Mfr: T541X687M006AH 6710
TTI: T541X687M006AH6710
KEMET
Availability:

2In Stock

Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=15mOhms

2In Stock

Call
or
View Details
Call to Verify RoHS
SMD/SMT
680 uF
20 %
6.3 VDC
- 55 C
+ 125 C
15 mOhms
4 mm
Reel
T541X687M006AH6710T100
Datasheet
Mfr: 20TQC33MYFB
TTI: 20TQC33MYFB
Panasonic
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 20V 33uF 20% 900mA

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
20 VDC
- 55 C
+ 105 C
100 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJA226M016R0300E
TTI: TCJA226M016R0300E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 22uF 20% 1206 ES R=300mOhm Black Resi

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
16 VDC
- 55 C
+ 105 C
300 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: 16TQC150MD3
TTI: 16TQC150MD3
Panasonic
Availability:

5,000In Stock

New Product
Tantalum Capacitors - Polymer 15V 150uF 20% 1800mA 105degreeC

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
15 VDC
- 55 C
+ 105 C
50 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: EEF-KX0D471RE
TTI: EEF-KX0D471RE
Panasonic
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 470uF 9mOhm 6300mA

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2 VDC
- 55 C
+ 125 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
  • ...
  • 17
  • 18
  • 19