Polymer Capacitors
30,107 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZS1H151P TTI: EEH-ZS1H151P Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | |||||||
Mfr: A768EB127M1DLAS034 TTI: A768EB127M1DLAS034 KEMET Availability: 9,000In StockAluminum Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms AECQ200 | 9,000In Stock | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 125 C | 34 mOhms | 5.7 mm | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZT1J820P TTI: EEH-ZT1J820P Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 82UF 63V ESR=25 | 1,500In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZS1V681UP TTI: EEH-ZS1V681UP Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: 10TPB330MW TTI: 10TPB330MW Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 10VDC 330uF 20% ESR 40mOhm | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 6TPF330MAL TTI: 6TPF330MAL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 10mOhm | 2,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: EHBSA035M3911010T TTI: EHBSA035M3911010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 390uF | 500In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm | Reel | ||||||||
Mfr: GWC1J151MNU1GS TTI: GWC1J151MNU1GS Nichicon Availability: 300In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 300In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 135 C | 13 mOhms | 16.5 mA | Reel | ||||||||
Mfr: GWC1V471MNX1GS TTI: GWC1V471MNX1GS Nichicon Availability: 300In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% Vibe Resistance AEC-Q200 | 300In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 135 C | 11 mOhms | 16.5 mm | Reel | ||||||||
Mfr: GYA1V101MCQ1GS TTI: GYA1V101MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: EEF-JX0D471RB TTI: EEF-JX0D471RB Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 2VDC 470uF 20% 3mOhm 10200mArms | 3,500In Stock | Reel | ||||||||||||||||
Mfr: GYF1C561MCQ1GS TTI: GYF1C561MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm AEC-Q200 | 500In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GYF1H181MCQ1GS TTI: GYF1H181MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm AEC-Q200 | 500In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GYC1K560MCQ1GS TTI: GYC1K560MCQ1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 80V 56uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 56 uF | 20 % | 80 VDC | - 55 C | + 135 C | 24 mOhms | 12.5 mm (0.492 in) | Reel | ||||||||
Mfr: T598D687M2R5ATE009 TTI: T598D687M2R5ATE009 KEMET Availability: 500In StockTantalum Capacitors - Polymer 2.5V 680uF 20% 9mOhms -55C/+125C AEC-Q200 | 500In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T55B157M6R3C0035 TTI: T55B157M6R3C0035 Vishay / Sprague Availability: 4,000In StockTantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 35 Max. ESR | 4,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
2,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: T521V106M050ATE090 TTI: T521V106M050ATE090 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms | 2,000In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520D476M016ATE035 TTI: T520D476M016ATE035 KEMET Availability: 500In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 500In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D337M004ATE009 TTI: T520D337M004ATE009 KEMET Availability: 10,500In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms | 10,500In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D156M025ATE080 TTI: T520D156M025ATE080 KEMET Availability: 5,000In StockTantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=80mOhms | 5,000In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 80 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: APXA250ARA220MH70G TTI: APXA250ARA220MH70G Chemi-Con Availability: 6,000In StockAluminum Organic Polymer Capacitors 25V 22uF 8X6.7 | 6,000In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 6.7 mm (0.264 in) | Reel | ||||||||
Mfr: EEF-CX0G181XR TTI: EEF-CX0G181XR Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 180uF 4volt | 3,500In Stock | SMD/SMT | 180 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: APXE160ARA390ME61G TTI: APXE160ARA390ME61G Chemi-Con Availability: 10,000In Stock5,000 On Order Expected 23-Dec-26 Aluminum Organic Polymer Capacitors 39uF 16 Volt | 10,000In Stock5,000 On Order Expected 23-Dec-26 | SMD/SMT | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 5.3 mm (0.209 in) | Reel | ||||||||
Mfr: RR71A221MDN1 TTI: RR71A221MDN1 Nichicon Availability: 450In StockAluminum Organic Polymer Capacitors 10V 220uF 7Mohms | 450In Stock | Radial | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 7 mOhms | 12.5 mm (0.492 in) | Bulk | FP-010RE221M-R7R |