Polymer Capacitors
30,107 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 900In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-CX1C470R TTI: EEF-CX1C470R Panasonic Industry Availability: 24,500In StockAluminum Organic Polymer Capacitors 47uF 16volt | 24,500In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: TCME337M010R0010 TTI: TCME337M010R0010 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm | 800In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: PCV1H330MCL6GS TTI: PCV1H330MCL6GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 50V 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 36 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: PCK0J221MCO1GS TTI: PCK0J221MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 6 mm (0.236 in) | AEC-Q200 | Reel | |||||||
Mfr: T521D476M020ATE055 TTI: T521D476M020ATE055 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms | 1,500In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: RS80J471MDNASQJT TTI: RS80J471MDNASQJT Nichicon Availability: 4,000In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% | 4,000In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 8 mm (0.315 in) | Ammo Pack | FP-6R3RE471M-S8JT??-5K | |||||||
Mfr: T521D475M063ATE300 TTI: T521D475M063ATE300 KEMET Availability: 500In StockTantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=300mOhms | 500In Stock | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 125 C | 300 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEH-ZC1H101P TTI: EEH-ZC1H101P Panasonic Industry Availability: 8,500In StockAluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200 | 8,500In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1J560P TTI: EEH-ZC1J560P Panasonic Industry Availability: 1,000In Stock13,500 On Order Expected Aluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200 | 1,000In Stock13,500 On Order Expected | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: T521X156M063ATE150 TTI: T521X156M063ATE150 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms | 2,500In Stock | SMD/SMT | 15 uF | 20 % | 63 VDC | - 55 C | + 125 C | 150 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: 10SEQP270M TTI: 10SEQP270M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON | 800In Stock | Radial | 270 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: T520A227M2R5ATE025 TTI: T520A227M2R5ATE025 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=25mOhms | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
400In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | |||||||||
Mfr: 25SVPK120M TTI: 25SVPK120M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 120uf 25volts OS-CON Polymer | 1,000In Stock | SMD/SMT | 120 uF | 20 % | 25 VDC | - 55 C | + 125 C | 24 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: HHXC350ARA151MHA0G TTI: HHXC350ARA151MHA0G Chemi-Con Availability: 9,000In StockAluminum Organic Polymer Capacitors 150uF 35V 20% 8 x 10 AEC-Q200 | 9,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: HHXC500ARA101MJA0G TTI: HHXC500ARA101MJA0G Chemi-Con Availability: 1,000In StockAluminum Organic Polymer Capacitors 100uF 50V 20% 10 x 10 AEC-Q200 | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: A758KK827M0JAAE013 TTI: A758KK827M0JAAE013 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3Vo 820uF RAD 5KHr ESR=13 mOhms | 2,000In Stock | Radial | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 13 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: EEH-ZK1E680P TTI: EEH-ZK1E680P Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 25v 68uf 125degC 6.3 x 5.8mm SMD | 4,000In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZA1V101P TTI: EEH-ZA1V101P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | |||||||
Mfr: TCJD107M025R0055E TTI: TCJD107M025R0055E KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm Black Resi | 500In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | ||||||
Mfr: TCJD227M010R0040E TTI: TCJD227M010R0040E KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm Black Resi | 500In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
200In Stock | Radial | 56 uF | 20 % | 80 VDC | - 55 C | + 105 C | 28 mOhms | 11.9 mm (0.469 in) | Bulk | |||||||||
Mfr: GYC1H101MCQ1GS TTI: GYC1H101MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 135 C | 28 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1J820P TTI: EEH-ZC1J820P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 1400mA Hi Ripple AEC-Q200 | 2,000In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel |