SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520B336M010ATE070 TTI: T520B336M010ATE070 KEMET Availability: 52,000In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms | 52,000In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520X337M010ATE040 TTI: T520X337M010ATE040 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=40mOhms | 4,000In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520D156M025AHE060 TTI: T520D156M025AHE060 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms | 2,000In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D337M006ATE040 TTI: T520D337M006ATE040 KEMET Availability: 13,500In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms | 13,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T521D476M020ATE055 TTI: T521D476M020ATE055 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms | 2,500In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X477M006ATE006 TTI: T530X477M006ATE006 KEMET Availability: 10,000In StockTantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=6mOhm | 10,000In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T530D337M006AHE006 TTI: T530D337M006AHE006 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=6mOhms | 3,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X337M010AHE006 TTI: T530X337M010AHE006 KEMET Availability: 1,500In Stock10,000 On Order Expected 07-Apr-27 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms | 1,500In Stock10,000 On Order Expected 07-Apr-27 | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: EEH-ZA1K220V TTI: EEH-ZA1K220V Panasonic Availability: 6,000In StockAluminum Organic Polymer Capacitors 22uF 80volt 8X10mm Anti-Vibe AEC-Q200 | 6,000In Stock | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 105 C | 45 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: T530D157M010ATE010 TTI: T530D157M010ATE010 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=10mOhms | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T521X156M063ATE150 TTI: T521X156M063ATE150 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms | 2,500In Stock | SMD/SMT | 15 uF | 20 % | 63 VDC | - 55 C | + 125 C | 150 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T521X156M063ATE035 TTI: T521X156M063ATE035 KEMET Availability: 8,500In StockTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms | 8,500In Stock | SMD/SMT | 15 uF | 20 % | 63 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: EEH-ZS1H271UV TTI: EEH-ZS1H271UV Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 270uF 20% Anti-V Type AEC-Q200 | 500In Stock | SMD/SMT | 270 uF | 20 % | 50 VDC | - 55 C | + 125 C | 13 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: T525D476M016ATE035 TTI: T525D476M016ATE035 KEMET Availability: 8,000In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 8,000In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530D567M2R5ATE005 TTI: T530D567M2R5ATE005 KEMET Availability: 7,500In Stock1,500 On Order Expected 14-Oct-26 Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms | 7,500In Stock1,500 On Order Expected 14-Oct-26 | SMD/SMT | 560 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X687M006ATE010 TTI: T530X687M006ATE010 KEMET Availability: 5,000In StockTantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=10mOhms | 5,000In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T55D337M010C0018 TTI: T55D337M010C0018 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 10volts 20% D Case 18 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X157M016ATE025 TTI: T530X157M016ATE025 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=25mOhms | 1,500In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T530Y108M2R5ATE005 TTI: T530Y108M2R5ATE005 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms | 6,000In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
2,400In Stock | SMD/SMT | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 13 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEH-ZS1E561P TTI: EEH-ZS1E561P Panasonic Availability: 250In Stock500 On Order Expected 11-Jun-26 Aluminum Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200 | 250In Stock500 On Order Expected 11-Jun-26 | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
1,500In Stock | SMD/SMT | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: APXE6R3ARA121ME61G TTI: APXE6R3ARA121ME61G Chemi-Con Availability: 3,000In StockAluminum Organic Polymer Capacitors 120uF 6.3 Volt | 3,000In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 24 mOhms | 5.3 mm (0.209 in) | Reel | |||||||
Mfr: T525D337M006ATE025 TTI: T525D337M006ATE025 KEMET Availability: 9,000In StockTantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=25mOhm | 9,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: HHXC630ARA330MHA0G TTI: HHXC630ARA330MHA0G Chemi-Con Availability: 7,000In StockAluminum Organic Polymer Capacitors 33uF 63V 20% 8 x 10 AEC-Q200 | 7,000In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel |