Polymer Capacitors
30,107 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYB1V221MCQ1GS TTI: GYB1V221MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYF1V221MCQ1GS TTI: GYF1V221MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYF1E101MCQ1GS TTI: GYF1E101MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: GYC1J101MCQ1GS TTI: GYC1J101MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 20 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: GYF1H221MCQ1GS TTI: GYF1H221MCQ1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 125 C | 18 mOhms | 12.5 mm | Reel | |||||||
Mfr: GYF1V471MCQ1GS TTI: GYF1V471MCQ1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 470 uF | 20 % | - 55 C | + 125 C | 16 mOhms | 12.5 mm | Reel | ||||||||
Mfr: GYC1K220MCQ1GS TTI: GYC1K220MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80V 22uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 135 C | 45 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYF1H470MCQ1GS TTI: GYF1H470MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 | 900In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: GYF1H470MCW1GS TTI: GYF1H470MCW1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 Vibe Resistant | 900In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: T521V226M025ATE060 TTI: T521V226M025ATE060 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms | 6,000In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: APXE6R3ARA101ME61G TTI: APXE6R3ARA101ME61G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 100uF 6.3 Volt | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 24 mOhms | 5.3 mm (0.209 in) | Reel | |||||||
Mfr: PCV1J470MCL2GS TTI: PCV1J470MCL2GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 63V 47uF 105C AEC-Q200 | 1,500In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: PCV1K220MCL1GS TTI: PCV1K220MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 22uF 80 Volts 20% AEC-Q200 | 400In Stock | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 105 C | 38 mOhms | 12.7 mm (0.5 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 900In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 6TPE150MAZB TTI: 6TPE150MAZB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm | 4,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 25TQC15MYFB TTI: 25TQC15MYFB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 25volts 15uF ESR 100mohm | 4,000In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 16SVPC120M TTI: 16SVPC120M Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 16volts 120uF ESR 27mohm | 4,000In Stock | SMD/SMT | 120 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
2,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
3,000In Stock | SMD/SMT | 180 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
2,000In Stock14,000 On Order Expected | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
2,000In Stock | SMD/SMT | 3.3 uF | 20 % | 16 VDC | - 55 C | + 105 C | 260 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
Mfr: T520B336M006ATE040 TTI: T520B336M006ATE040 KEMET Availability: 10,000In StockTantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms | 10,000In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJB105M050R0300 TTI: TCJB105M050R0300 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm | 2,000In Stock | SMD/SMT | 1 uF | 20 % | 50 VDC | - 55 C | + 105 C | 300 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: PCG0J102MCL1GS TTI: PCG0J102MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 1000uF 6.3 Volts 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 1 mF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | ||||||
Mfr: PCJ1C101MCL4GS TTI: PCJ1C101MCL4GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 16volts 100uF AEC-Q200 | 2,700In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 24 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel |