SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Availability: 1,800In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 1,800In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1E330R TTI: EEH-ZA1E330R Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 33uF 25volt AEC-Q200 | 7,000In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E330R TTI: EEH-ZC1E330R Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 25volt AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: A700X157M006ATE015 TTI: A700X157M006ATE015 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=15 mOhms | 2,500In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: EEH-ZC1V470V TTI: EEH-ZC1V470V Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 35VDC 47uF 125degC VibeProof AEC-Q200 | 3,000In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H101V TTI: EEH-ZA1H101V Panasonic Availability: 13,500In StockAluminum Organic Polymer Capacitors 100uF 50volt 10X10mm Anti-Vibe AEC-Q200 | 13,500In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V151V TTI: EEH-ZA1V151V Panasonic Availability: 9,500In StockAluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 | 9,500In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1J330V TTI: EEH-ZC1J330V Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1J330P TTI: EEH-ZA1J330P Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200 | 1,500In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E221P TTI: EEH-ZC1E221P Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1H220P TTI: EEH-ZC1H220P Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 3,000In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Availability: 4,500In StockAluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 4,500In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1J100P TTI: EEH-ZC1J100P Panasonic Availability: 13,000In StockAluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 13,000In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 125 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V270P TTI: EEH-ZA1V270P Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 27uF 35volt AEC-Q200 | 1,000In Stock | SMD/SMT | 27 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1V271V TTI: EEH-ZC1V271V Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 270uF 35volt 10X10mm Anti-Vibe AEC-Q200 | 3,000In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H220P TTI: EEH-ZA1H220P Panasonic Availability: 52,000In StockAluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 52,000In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E560P TTI: EEH-ZC1E560P Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200 | 1,000In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1V101XV TTI: EEH-ZK1V101XV Panasonic Availability: 3,600In StockAluminum Organic Polymer Capacitors 35VDC 100uF 125degC VibeProof AEC-Q200 | 3,600In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.8 mm (0.307 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZE1V271P TTI: EEH-ZE1V271P Panasonic Availability: 7,500In StockAluminum Organic Polymer Capacitors 35v 270uf 145degC 2000h AEC-Q200 | 7,500In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 145 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: APXA200ARA470MH70G TTI: APXA200ARA470MH70G Chemi-Con Availability: 5,000In StockAluminum Organic Polymer Capacitors 20V 47uF 8X6.7 | 5,000In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 6.7 mm (0.264 in) | Reel | |||||||
3,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZA1K470V TTI: EEH-ZA1K470V Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% 10000h Anti-Vibe AEC-Q200 | 500In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: APXG160ARA331MH70G TTI: APXG160ARA331MH70G Chemi-Con Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 330uF 20% Tol. | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 6.7 mm (0.264 in) | Reel | |||||||
Mfr: 35SVPK180M TTI: 35SVPK180M Panasonic Availability: 400In StockAluminum Organic Polymer Capacitors 180uf 35volts OS-CON Polymer | 400In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: A700V226M12RATE030 TTI: A700V226M12RATE030 KEMET Availability: 1,000In Stock7,000 On Order Expected 01-Jul-26 Aluminum Organic Polymer Capacitors 12.5V 22uF 2917 2KHr ESR=30 mOhms | 1,000In Stock7,000 On Order Expected 01-Jul-26 | SMD/SMT | 22 uF | 20 % | 12.5 VDC | - 55 C | + 125 C | 30 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel |