Polymer Capacitors
30,107 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB157M006R0035E TTI: TCJB157M006R0035E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm Black Res | 2,000In Stock | 150 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: EEH-ZC1V221P TTI: EEH-ZC1V221P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVF1000MX TTI: 16SVF1000MX Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 1350mA 16mOhms | 1,500In Stock | SMD/SMT | 1 mF | 20 % | 16 VDC | - 55 C | + 125 C | 16 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: TCJA226M016R0300E TTI: TCJA226M016R0300E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 22uF 20% 1206 ES R=300mOhm Black Resi | 0In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
800In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
800In Stock | Radial | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 18 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: A768KS477M1CLAE017 TTI: A768KS477M1CLAE017 KEMET Availability: 1,200In StockAluminum Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=17 mOhms | 1,200In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 125 C | 12 mOhms | 12.2 mm | Reel | |||||||
Mfr: EEF-SX0G331ER TTI: EEF-SX0G331ER Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 4VDC 330uF 9mOhm 6300mAr.m.s | 3,500In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-AZA1H101B TTI: EEH-AZA1H101B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% STD 10000h AEC-Q200 | 1,000In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: GXC1E471MCW1GS TTI: GXC1E471MCW1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 Anti-Vibe | 400In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 135 C | 14 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: A781MS107M1JLAV030 TTI: A781MS107M1JLAV030 KEMET Availability: 400In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 | 400In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 30 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | ||||||
195,600In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: GYA1J560MCW1GS TTI: GYA1J560MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 | 500In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: EEH-AZF1J560B TTI: EEH-AZF1J560B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% 30mOhm AEC-Q200 | 1,000In Stock | Radial | 56 uF | 20 % | 63 VDC | - 55 C | + 150 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: GYC1J470MCQ1GS TTI: GYC1J470MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 135 C | 40 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: GYE1V101MCQ1GS TTI: GYE1V101MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 100uF 35VDC 20% AEC-Q200 | 900In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1E561P TTI: EEH-ZU1E561P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 8 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: 16TQC150MD3 TTI: 16TQC150MD3 Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 15V 150uF 20% 1800mA 105degreeC | 2,500In Stock | SMD/SMT | 150 uF | 20 % | 15 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T525B226M010AHE080 TTI: T525B226M010AHE080 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 10V 22uF 1311 20%ESR=80mOhms | 4,000In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T530Y108M2R5ATE005 TTI: T530Y108M2R5ATE005 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms | 6,000In Stock | SMD/SMT | 1 mF | 20 % | 2.5 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: T520A476M004ATE070 TTI: T520A476M004ATE070 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=70mOhms | 2,000In Stock | SMD/SMT | 47 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T520V337M004ATE007 TTI: T520V337M004ATE007 KEMET Availability: 9,000In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms | 9,000In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520B336M010AHE040 TTI: T520B336M010AHE040 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | 2,000In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520Y477M006ATE015 TTI: T520Y477M006ATE015 KEMET Availability: 26,000In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=15mOhms | 26,000In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: APXA6R3ARA331MJ80G TTI: APXA6R3ARA331MJ80G Chemi-Con Availability: 11,000In StockAluminum Organic Polymer Capacitors 6.3V 330uF 10X7.7 | 11,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 7.7 mm (0.303 in) | Reel |