Polymer Capacitors
30,107 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55P475M010C0500 TTI: T55P475M010C0500 Vishay / Sprague Availability: 12,000In StockTantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR | 12,000In Stock | SMD/SMT | 4.7 uF | 20 % | 10 VDC | - 55 C | + 105 C | 500 mOhms | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: T530X687M004ATE010 TTI: T530X687M004ATE010 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms | 1,000In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: 16SVPF180M TTI: 16SVPF180M Panasonic Industry Availability: 3,000In Stock9,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 3,000In Stock9,000 On Order Expected | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: T55B337M2R5C0025 TTI: T55B337M2R5C0025 Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Polymer 330uF 2.5volts 20% B Case 25 Max. ESR | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55D337M6R3C0015 TTI: T55D337M6R3C0015 Vishay / Sprague Availability: 1,500In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 15 Max. ESR | 1,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZA1V151V TTI: EEH-ZA1V151V Panasonic Industry Availability: 9,500In StockAluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 | 9,500In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: TCJA106M020R0150 TTI: TCJA106M020R0150 KYOCERA AVX Availability: 16,000In StockTantalum Capacitors - Polymer 20V 10uF 20% 1206 ES R=150mOhm | 16,000In Stock | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 105 C | 150 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T520B227M006AHE035 TTI: T520B227M006AHE035 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 220uF 3528 20% ESR=35mOhms | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: A768KE107M1VLAS036 TTI: A768KE107M1VLAS036 KEMET Availability: 6,000In Stock1,000 On Order Expected 27-Oct-26 Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 | 6,000In Stock1,000 On Order Expected 27-Oct-26 | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 36 mOhms | 6.7 mm | AEC-Q200 | Reel | ||||||
Mfr: A767EB106M1VLAE085 TTI: A767EB106M1VLAE085 KEMET Availability: 8,000In StockAluminum Organic Polymer Capacitors 35Volt 10uF SMD 2KHr ESR=85 mOhms | 8,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 85 mOhms | 5.7 mm (0.224 in) | 6.6 mm (0.26 in) | 5.7 mm | Reel | |||||
Mfr: 16TQC22MYFB TTI: 16TQC22MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 16VDC 22uF 2.7A ESR 90mOhm | 2,000In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
2,000In Stock | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZK1V181P TTI: EEH-ZK1V181P Panasonic Industry Availability: 2,500In StockAluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD | 2,500In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: GYA1V271MCQ1GS TTI: GYA1V271MCQ1GS Nichicon Availability: 3,500In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 3,500In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZE1V271V TTI: EEH-ZE1V271V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 145 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1V680UP TTI: EEH-ZK1V680UP Panasonic Industry Availability: 21,000In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% SMD AEC-Q200 | 21,000In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPK100M TTI: 16SVPK100M Panasonic Industry Availability: 3,000In StockAluminum Organic Polymer Capacitors 16VDC 100uF OSCON Polymer | 3,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: PCH1H121MCL2GS TTI: PCH1H121MCL2GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 120UF 50V ESR=25 | 400In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 135 C | 25 mOhms | 12 mm (0.472 in) | Reel | |||||||
Mfr: EEH-ZS1J101V TTI: EEH-ZS1J101V Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib | 800In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: GYB1H330MCW1GS TTI: GYB1H330MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 40 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: APA0812221M025R TTI: APA0812221M025R KYOCERA AVX Availability: 400In StockAluminum Organic Polymer Capacitors 25V 220uF 3.9A 1.1mA Life5000Hrs ESR=30mOhms 20% +105C Can | 400In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.03 Ohms | 12 mm | 8.3 mm (0.327 in) | 12 mm | Reel | |||||
800In Stock | SMD/SMT | 82 uF | 20 % | 72 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: TCJB474M063R0400E TTI: TCJB474M063R0400E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Black Re | 4,000In Stock | SMD/SMT | 0.47 uF | 20 % | 63 VDC | - 55 C | + 105 C | 400 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | |||||
Mfr: GXC1H101MCW1GS TTI: GXC1H101MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 135 C | 20 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYF1E181MCQ1GS TTI: GYF1E181MCQ1GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% AEC-Q200 | 2,700In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | Reel |