SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A767EB106M1VLAE085 TTI: A767EB106M1VLAE085 KEMET Availability: 8,000In StockAluminum Organic Polymer Capacitors 35Volt 10uF SMD 2KHr ESR=85 mOhms | 8,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 85 mOhms | 5.7 mm (0.224 in) | 6.6 mm (0.26 in) | 5.7 mm | Reel | ||||||
2,500In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 27 mOhms | 4.4 mm (0.173 in) | Reel | |||||||||
Mfr: EEH-ZS1H221V TTI: EEH-ZS1H221V Panasonic Availability: 1,250In Stock1,500 On Order Expected 08-Jul-26 Aluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 | 1,250In Stock1,500 On Order Expected 08-Jul-26 | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 125 C | 13 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: A768KS396M1KLAE038 TTI: A768KS396M1KLAE038 KEMET Availability: 800In StockAluminum Organic Polymer Capacitors 80Volt 39uF SMD 2KHr ESR=38 mOhms | 800In Stock | SMD/SMT | 39 uF | 20 % | 80 VDC | - 55 C | + 125 C | 38 mOhms | 12.2 mm | Reel | ||||||||
Mfr: EEH-ZS1E561V TTI: EEH-ZS1E561V Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200 | 2,000In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: RSA0J331MCN1GS TTI: RSA0J331MCN1GS Nichicon Availability: 18,000In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 18,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 14 mOhms | 5.7 mm (0.224 in) | Reel | FP-6R3ME331M-SAR | |||||||
Mfr: PCH1H390MCL4GS TTI: PCH1H390MCL4GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 39UF 50V ESR=36 | 900In Stock | SMD/SMT | 39 uF | 20 % | 50 VDC | - 55 C | + 135 C | 36 mOhms | 8 mm (0.315 in) | Reel | ||||||||
Mfr: EEH-ZS1V471P TTI: EEH-ZS1V471P Panasonic Availability: 3,750In StockAluminum Organic Polymer Capacitors 35VDC 470uF 125degC Hybrid Cap AEC-Q200 | 3,750In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
1,000In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 125 C | 65 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: EEH-ZU1V681UP TTI: EEH-ZU1V681UP Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 | 500In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 135 C | 9 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Bulk | |||||||
Mfr: EEF-CX1E150R TTI: EEF-CX1E150R Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 15uF 25volt | 7,000In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: ECASD61C107M012KA0 TTI: ECASD61C107M012KA0 Murata Electronics Availability: 2,500In StockAluminum Organic Polymer Capacitors 7343 100uF 20% 16Vdc 12mOhm | 2,500In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 40 C | + 105 C | 12 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Bulk | ||||||
Mfr: EEH-ZU1V471UP TTI: EEH-ZU1V471UP Panasonic Availability: 800In StockAluminum Organic Polymer Capacitors SMD 45VDC 470uf 125degC/135degC 4000h AEC-Q200 | 800In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 135 C | 11 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Bulk | |||||||
Mfr: A768MS227M1GLAE022 TTI: A768MS227M1GLAE022 KEMET Availability: 400In StockAluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms | 400In Stock | SMD/SMT | 220 uF | 20 % | 40 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | Reel | ||||||||
Mfr: EEH-ZC1K330P TTI: EEH-ZC1K330P Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 80VDC, 33uF, SMD, Reflow Only | 0In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 125 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-CX1C680R TTI: EEF-CX1C680R Panasonic Availability: 10,500In StockAluminum Organic Polymer Capacitors 68uF 16volt | 10,500In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEH-ZC1H121P TTI: EEH-ZC1H121P Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC, 120uF, SMD, Reflow Only | 1,000In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: A768MS157M1HLAE024 TTI: A768MS157M1HLAE024 KEMET Availability: 1,600In StockAluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24 mOhms | 1,600In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | Reel | ||||||||
Mfr: A768KE276M1JLAE054 TTI: A768KE276M1JLAE054 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 63Volt 27uF SMD 2KHr ESR=54 mOhms | 4,000In Stock | SMD/SMT | 27 uF | 20 % | 63 VDC | - 55 C | + 125 C | 54 mOhms | 6.7 mm | Reel | ||||||||
Mfr: EEH-ZK1V181V TTI: EEH-ZK1V181V Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 35v 180uf AEC-Q200 8 x 10.2mm | 1,500In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZK1V181P TTI: EEH-ZK1V181P Panasonic Availability: 2,500In StockAluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD | 2,500In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
2,500In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 4.4 mm (0.173 in) | Reel | |||||||||
Mfr: A781MS107M1JLAV030 TTI: A781MS107M1JLAV030 KEMET Availability: 400In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 | 400In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 30 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: 16SVPG1200M TTI: 16SVPG1200M Panasonic Availability: 400In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% 7000mA 7mOhm | 400In Stock | SMD/SMT | 1200 uF | 20 % | 16 VDC | - 55 C | + 105 C | 7 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: A768KS187M1VLAE024 TTI: A768KS187M1VLAE024 KEMET Availability: 800In Stock1,600 On Order Expected 09-Jun-26 Aluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24 mOhms | 800In Stock1,600 On Order Expected 09-Jun-26 | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | Reel |