Polymer Capacitors
30,252 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYE1J560MCW1GS TTI: GYE1J560MCW1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% 8 x 10mm Anti-Vibe AEC-Q200 | 2,000In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYF1J151MCW1GS TTI: GYF1J151MCW1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-Vibe AEC-Q200 | 400In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 20 mOhms | 12.5 mm | Reel | |||||||
Mfr: PCV1K220MCL1GS TTI: PCV1K220MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 22uF 80 Volts 20% AEC-Q200 | 400In Stock | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 105 C | 38 mOhms | 12.7 mm (0.5 in) | AEC-Q200 | Reel | ||||||
Mfr: PLF1A680MDL4TD TTI: PLF1A680MDL4TD Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 68uF 10V 20% AEC-Q200 | 2,000In Stock | Radial | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEF-CX1E150R TTI: EEF-CX1E150R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 15uF 25volt | 3,500In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 6SEPC470MX TTI: 6SEPC470MX Panasonic Industry Availability: 1,200In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm | 1,200In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Bulk | |||||||
2,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZA1H470P TTI: EEH-ZA1H470P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1E681UP TTI: EEH-ZS1E681UP Panasonic Industry Availability: 36,000In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 | 36,000In Stock | SMD/SMT | 680 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: HHXJ160ARA821MJA0G TTI: HHXJ160ARA821MJA0G Chemi-Con Availability: 1,500In StockAluminum Organic Polymer Capacitors 16VDC 820uF Tol 20% 10x10mm AEC-Q200 | 1,500In Stock | SMD/SMT | 820 uF | 20 % | 16 VDC | - 55 C | + 125 C | 18 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: APXE6R3ARA101ME61G TTI: APXE6R3ARA101ME61G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 100uF 6.3 Volt | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 24 mOhms | 5.3 mm (0.209 in) | Reel | |||||||
Mfr: PCR1V151MCL6GS TTI: PCR1V151MCL6GS Nichicon Availability: 8,000In StockAluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 | 8,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: T520D157M010AHE025 TTI: T520D157M010AHE025 KEMET Availability: 3,500In StockTantalum Capacitors - Polymer 10V 150uF 20% ESR=25mOhms | 3,500In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B336M010ATE040 TTI: T520B336M010ATE040 KEMET Availability: 14,000In Stock6,000 On Order Expected 10-Jun-27 Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | 14,000In Stock6,000 On Order Expected 10-Jun-27 | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520D108M2R5ATE030 TTI: T520D108M2R5ATE030 KEMET Availability: 10,000In StockTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms | 10,000In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 30 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520V226M020AHE040 TTI: T520V226M020AHE040 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms | 1,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T525D107M010ATE055 TTI: T525D107M010ATE055 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms | 2,500In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B336M006ATE040 TTI: T520B336M006ATE040 KEMET Availability: 10,000In StockTantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms | 10,000In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: GYA1K470MCW1GS TTI: GYA1K470MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% Vibration Resistance AEC-Q200 | 500In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 36 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GWC1J470MCO1GS TTI: GWC1J470MCO1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 135 C | 27 mOhms | 10 mm | Reel | |||||||
Mfr: TCJA106M006R0300 TTI: TCJA106M006R0300 KYOCERA AVX Availability: 8,000In StockTantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm | 8,000In Stock | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: EEF-CX0G151R TTI: EEF-CX0G151R Panasonic Industry Availability: 10,500In StockAluminum Organic Polymer Capacitors 150uF 4volt | 10,500In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: PCG0J102MCL1GS TTI: PCG0J102MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 1000uF 6.3 Volts 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 1000 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | ||||||
Mfr: PCF1C151MCL1GS TTI: PCF1C151MCL1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 150uF 16 Volts 20% AEC-Q200 | 500In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | ||||||
Mfr: 10SVPC270M TTI: 10SVPC270M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 22 mOhms | 6.9 mm (0.272 in) | Reel |