SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | |||||||||
Mfr: EEH-ZA1J820P TTI: EEH-ZA1J820P Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 3,000In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | |||||||
400In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 17 mOhms | 11.9 mm (0.469 in) | Reel | |||||||||
3,000In Stock | SMD/SMT | 180 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: 10SVPC120M TTI: 10SVPC120M Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 10volts 120uF ESR 27mohm | 3,000In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
1,000In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | |||||||||
Mfr: EEH-ZKV121XUP TTI: EEH-ZKV121XUP Panasonic Availability: 900In StockAluminum Organic Polymer Capacitors 35VDC 120uF 20% SMD AEC-Q200 | 900In Stock | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
2,000In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: 25SVPF27MX TTI: 25SVPF27MX Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 25volts 27uF ESR 40mohm | 1,500In Stock | SMD/SMT | 27 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
200In Stock | Radial | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 12 mm (0.472 in) | Bulk | |||||||||
1,500In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 80 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: EEH-ZA1H470V TTI: EEH-ZA1H470V Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 | 500In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-LX0E331R4 TTI: EEF-LX0E331R4 Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 330uF 2.5volt | 3,500In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0E331R | |||||
Mfr: 20SVPK680M TTI: 20SVPK680M Panasonic Availability: 800In StockAluminum Organic Polymer Capacitors 20VDC 680uF OSCON Polymer | 800In Stock | SMD/SMT | 680 uF | 20 % | 20 VDC | - 55 C | + 125 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEH-ZC1J470P TTI: EEH-ZC1J470P Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 125degC AEC-Q200 | 500In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: PCH1H121MCL2GS TTI: PCH1H121MCL2GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 120UF 50V ESR=25 | 400In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 135 C | 25 mOhms | 12 mm (0.472 in) | Reel | ||||||||
Mfr: APXA100ARA271MHC0G TTI: APXA100ARA271MHC0G Chemi-Con Availability: 1,600In StockAluminum Organic Polymer Capacitors 270UF 10V SMD CAN SNBI | 1,600In Stock | SMD/SMT | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 14 mOhms | 12 mm (0.472 in) | Reel | ||||||||
800In Stock800 On Order Expected 23-Jul-26 | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 20 mOhms | 12.6 mm (0.496 in) | Reel | |||||||||
800In Stock | Radial | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 7 mm (0.276 in) | Bulk | |||||||||
Mfr: A765MN188M0GLAE010 TTI: A765MN188M0GLAE010 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 4Vol 1800uF SMD 2KHr ESR=10 mOhms | 500In Stock | SMD/SMT | 1800 uF | 20 % | 4 VDC | - 55 C | + 105 C | 10 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: 16SVPF1000MX TTI: 16SVPF1000MX Panasonic Availability: 54,500In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 4300mA 16mOhms | 54,500In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: EEH-ZK1V391UP TTI: EEH-ZK1V391UP Panasonic Availability: 4,000In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% SMD AEC-Q200 | 4,000In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZU1J121UP TTI: EEH-ZU1J121UP Panasonic Availability: 800In StockAluminum Organic Polymer Capacitors SMD 63VDC 120uf 125degC/135degC 4000h AEC-Q200 | 800In Stock | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 135 C | 12 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Bulk | |||||||
Mfr: EEH-ZS1H221P TTI: EEH-ZS1H221P Panasonic Availability: 1,750In StockAluminum Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 | 1,750In Stock | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 125 C | 13 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-CX1C220R TTI: EEF-CX1C220R Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 22uF 16volt | 3,500In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel |