Vishay - Polymer Capacitors
2,077 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T54E4906M075BZA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | ||||||||||||||||
Mfr: T54E6137M075BSA017 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | ||||||||||||||||
Mfr: T56V227M6R3CSS025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 6.3V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V336M025CZS040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 20% 25V Case V ESR-40mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V686M010CSA060 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56B476M010CZA070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 10V Case B ESR-70mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56D227M010CZB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 10V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55V337M004C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 4volts 20% V Case 25 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: MAL218497303E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | Reel | |||||||||
Mfr: MAL218697303E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | Reel | |||||||||
Mfr: MAL218697501E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | Reel | |||||||||
Mfr: T55D687M2R5C0009 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 680uF 2.5volts 20% | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T54EE227M016LZS025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 16V ESR 25mohms | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T59EE226M063E0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 63volts 20% 100 maxESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T59EE227M016E0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 16volts 20% 25 maxESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T59EE337M016E0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 337uF 16volts 20% 25 maxESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T54EE157M030EZB075 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 30V Case EE | 0In Stock | 150 uF | 30 VDC | Reel | |||||||||||||
Mfr: T54EE226M050EZB100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 50V Case EE | 0In Stock | 22 uF | 50 VDC | Reel | |||||||||||||
Mfr: T55Z477M004C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T54EE476M035CZA070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 35V ESR 70mohms | 0In Stock | 47 uF | 35 VDC | Reel | |||||||||||||
Mfr: T54EE477M016EZB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 20% 16V Case EE | 0In Stock | 470 uF | 16 VDC | Reel | |||||||||||||
Mfr: T54EE156M075CZB100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 20% 75V 100mohms max ESR | 0In Stock | 15 uF | 75 VDC | Reel | |||||||||||||
Mfr: T56D227M010CSA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 10V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D227M6R3CSA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 6.3V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V337M2R5CZS025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 2.5V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel |